Part Details for AT0603CRD0717R8L by YAGEO Corporation
Overview of AT0603CRD0717R8L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603CRD0717R8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT0603CRD0717R8L-ND
|
DigiKey | RES SMD 17.8OHM 0.25% 1/10W 0603 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0875 | Buy Now |
DISTI #
AT0603CRD0717R8L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0603 17.8Ohm 0.25% Paper T/R - Tape and Reel (Alt: AT0603CRD0717R8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0674 / $0.0704 | Buy Now |
DISTI #
603-AT0603CRD0717R8L
|
Mouser Electronics | Thin Film Resistors - SMD 0603 17.8Ohms 0.25% 25PPM 100mW AECQ200 RoHS: Compliant | 0 |
|
$0.0870 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0571 | Buy Now |
DISTI #
AT0603CRD0717R8L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0603 17.8Ohm 0.25% Paper T/R - Tape and Reel (Alt: AT0603CRD0717R8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0674 / $0.0704 | Buy Now |
DISTI #
AT0603CRD0717R8L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0603 17.8Ohm 0.25% Paper T/R - Tape and Reel (Alt: AT0603CRD0717R8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0674 / $0.0704 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 17.8 Ohms 0.25% 1/10W 25PPM AEC-Q2 | 0 |
|
$0.1638 / $0.1884 | RFQ |
Part Details for AT0603CRD0717R8L
AT0603CRD0717R8L CAD Models
AT0603CRD0717R8L Part Data Attributes
|
AT0603CRD0717R8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0603CRD0717R8L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for AT0603CRD0717R8L
This table gives cross-reference parts and alternative options found for AT0603CRD0717R8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603CRD0717R8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-17R8-CB25 | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603CRD0717R8L vs BLU0603ER-17R8-CB25 |
BLU0603ER-17R8-CT25 | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603CRD0717R8L vs BLU0603ER-17R8-CT25 |
239064451789L | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | AT0603CRD0717R8L vs 239064451789L |
TP0325C17R8RCE | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AT0603CRD0717R8L vs TP0325C17R8RCE |
RTX0317R8CDP3 | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | AT0603CRD0717R8L vs RTX0317R8CDP3 |
CMP060317R80.25%25PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 17.8ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | AT0603CRD0717R8L vs CMP060317R80.25%25PPM/KNS |
SF06R17R8CTLA | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603CRD0717R8L vs SF06R17R8CTLA |
SF06R17R8CTLQ | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603CRD0717R8L vs SF06R17R8CTLQ |
239060451789L | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | AT0603CRD0717R8L vs 239060451789L |
TP0325C17R8TCE | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AT0603CRD0717R8L vs TP0325C17R8TCE |