Part Details for AT0603DRE0766K5L by YAGEO Corporation
Overview of AT0603DRE0766K5L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603DRE0766K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT0603DRE0766K5L-ND
|
DigiKey | RES SMD 66.5KOHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0259 | Buy Now |
DISTI #
AT0603DRE0766K5L
|
Avnet Americas | Resistor Thin Film 0603 66.5k Ohm ±0.5% 1/10W ±50ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AT0603DRE0766K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 / $0.0169 | Buy Now |
DISTI #
603-AT0603DRE0766K5L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0210 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0137 | Buy Now |
DISTI #
AT0603DRE0766K5L
|
Avnet Americas | Resistor Thin Film 0603 66.5k Ohm ±0.5% 1/10W ±50ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AT0603DRE0766K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 / $0.0169 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 66.5K Ohms 0.5% 1/10W 50PPM AEC-Q2 | 0 |
|
$0.0396 / $0.0483 | RFQ |
Part Details for AT0603DRE0766K5L
AT0603DRE0766K5L CAD Models
AT0603DRE0766K5L Part Data Attributes:
|
AT0603DRE0766K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0603DRE0766K5L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 66500ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 66500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AT0603DRE0766K5L
This table gives cross-reference parts and alternative options found for AT0603DRE0766K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603DRE0766K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBP06DBS6652 | Fixed Resistor, Thin Film, 0.125W, 66500ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | AT0603DRE0766K5L vs RBP06DBS6652 |
TP0350D6652T4E | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AT0603DRE0766K5L vs TP0350D6652T4E |
WF06Q6652DTLQ | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603DRE0766K5L vs WF06Q6652DTLQ |
BLU0603-6652-DB50 | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AT0603DRE0766K5L vs BLU0603-6652-DB50 |
CAR060366.5KOHMS0.5%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AT0603DRE0766K5L vs CAR060366.5KOHMS0.5%50PPMHP |
TP0350D6652RCE | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AT0603DRE0766K5L vs TP0350D6652RCE |
BLU0603ER-6652-DT50Q | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AT0603DRE0766K5L vs BLU0603ER-6652-DT50Q |
TP0350D6652TCE | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AT0603DRE0766K5L vs TP0350D6652TCE |
RNCH0603DTC66K5 | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AT0603DRE0766K5L vs RNCH0603DTC66K5 |
BLU0603P-6652-DT50W | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AT0603DRE0766K5L vs BLU0603P-6652-DT50W |