Part Details for AT30TS74-U1FMDB-T by Microchip Technology Inc
Overview of AT30TS74-U1FMDB-T by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT30TS74-U1FMDB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2683
|
Newark | 90H, 1.7-5.5V, 3.4Mhz, Ind High Tmp, 5-W 5 Wlcsp 0.847X1.096X0.330Mm T/R Rohs Compliant: Yes |Microchip AT30TS74-U1FMDB-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6180 | Buy Now |
DISTI #
AT30TS74-U1FMDB-TCT-ND
|
DigiKey | SENSOR DIGITAL -55C-125C Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6625 / $0.8200 | Buy Now |
DISTI #
AT30TS74-U1FMDB-T
|
Avnet Americas | 90H 1.7-5.5V 3.4MHZ IND HIGH TMP 5-W - Tape and Reel (Alt: AT30TS74-U1FMDB-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6000 / $0.8200 | Buy Now |
DISTI #
556-AT30TS74U1FMDB-T
|
Mouser Electronics | Board Mount Temperature Sensors 90h, 1.7-5.5V, 3.4MHz, Ind High Tmp, 5-W RoHS: Compliant | 3783 |
|
$0.6460 / $0.6700 | Buy Now |
DISTI #
V72:2272_16688300
|
Arrow Electronics | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1710 Container: Cut Strips | Americas - 4915 |
|
$0.1785 / $0.6817 | Buy Now |
DISTI #
AT30TS74-U1FMDB-T
|
Microchip Technology Inc | 90h, 1.7-5.5V, 3.4MHz, Ind High Tmp, 5-W, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5800 / $0.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.6470 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin WLCSP T/R | 0 |
|
$0.6580 / $1.8020 | Buy Now |
DISTI #
25815735
|
Verical | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin WLCSP T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1710 | Americas - 4915 |
|
$0.1785 / $0.2027 | Buy Now |
DISTI #
AT30TS74-U1FMDB-T
|
Avnet Americas | 90H 1.7-5.5V 3.4MHZ IND HIGH TMP 5-W - Tape and Reel (Alt: AT30TS74-U1FMDB-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6000 / $0.8200 | Buy Now |
Part Details for AT30TS74-U1FMDB-T
AT30TS74-U1FMDB-T CAD Models
AT30TS74-U1FMDB-T Part Data Attributes:
|
AT30TS74-U1FMDB-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT30TS74-U1FMDB-T
Microchip Technology Inc
90H, 1.7-5.5V, 3.4MHZ, IND HIGH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2017-02-24 | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Body Height | 0.295 mm | |
Housing | PLASTIC | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 5 | |
Operating Current-Max | 0.8 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA5,3X3,14/8 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER |
Alternate Parts for AT30TS74-U1FMDB-T
This table gives cross-reference parts and alternative options found for AT30TS74-U1FMDB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT30TS74-U1FMDB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT30TS74-U1FMEB-T | Serial Switch/Digital Sensor | Microchip Technology Inc | AT30TS74-U1FMDB-T vs AT30TS74-U1FMEB-T |