Part Details for AT91SAM7X128C-CU by Microchip Technology Inc
Overview of AT91SAM7X128C-CU by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT91SAM7X128C-CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T5182
|
Newark | Mcu, 32Bit, 55Mhz, Tfbga-100, Product Range:At91 Family At91Sam7X Series Microcontrollers, Device Core:Arm7Tdmi, Data Bus Width:32 Bit, Operating Frequency Max:55Mhz, Program Memory Size:128Kb, No. Of Pins:100Pins, Qualification:- Rohs Compliant: Yes |Microchip AT91SAM7X128C-CU Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5400 | Buy Now |
DISTI #
1611-AT91SAM7X128C-CU-ND
|
DigiKey | IC MCU 16/32BIT 128KB 100TFBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray, Tray |
708 In Stock |
|
$4.1500 / $9.2601 | Buy Now |
DISTI #
AT91SAM7X128C-CU
|
Avnet Americas | MCU 32-bit 91S ARM7TDMI RISC 128KB Flash 1.8V/3.3V 100-Pin TF-BGA - Bulk (Alt: AT91SAM7X128C-CU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2600 / $11.2500 | Buy Now |
DISTI #
556-AT91SAM7X128C-CU
|
Mouser Electronics | ARM Microcontrollers - MCU TFBGA GRN IND TEMP MRL C RoHS: Compliant | 0 |
|
$9.2600 / $11.2500 | Order Now |
DISTI #
AT91SAM7X128C-CU
|
Microchip Technology Inc | TFBGA, GREEN, IND TEMP, MRL C, Projected EOL: 2039-04-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.1200 / $11.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$9.8500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.8300 / $18.4900 | Buy Now | |
DISTI #
AT91SAM7X128C-CU
|
Avnet Americas | MCU 32-bit 91S ARM7TDMI RISC 128KB Flash 1.8V/3.3V 100-Pin TF-BGA - Bulk (Alt: AT91SAM7X128C-CU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2600 / $11.2500 | Buy Now |
|
NAC | TFBGA, GREEN, IND TEMP, MRL C - Package: 100 TFBGA 9x9x1.2mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$9.6100 / $11.5900 | Buy Now |
|
Master Electronics | 0 |
|
$8.8300 / $18.4900 | Buy Now |