Filter Your Search
1 - 3 of 3 results
|
AT91SAM7X128C-CU
Microchip Technology Inc
|
$3.2882 | Yes | Yes | Active | 32 | 55 MHz | 131072 | 32768 | ARM7 | 50 MHz | 62 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e2 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 800 µm | BOTTOM | 1.1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | GREEN, TFBGA-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||
|
AT91SAM7X128C-CUR
Microchip Technology Inc
|
$3.8035 | Yes | Active | 32 | 55 MHz | 131072 | 32768 | AT91SAM7 | 20 MHz | 62 | 3 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 13 | 2 | 3 | 8 | 8 | YES | FLASH | 3 mA | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B100 | 85 °C | -40 °C | TS 16949 | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | TFBGA-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||
|
AT91SAM7X128C-CU
Atmel Corporation
|
Check for Price | Yes | Transferred | 32 | 55 MHz | 32768 | 32768 | ARM7 | 50 MHz | 62 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 32 | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.1 mm | 9 mm | 9 mm | ATMEL CORP | GREEN, TFBGA-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | BGA | 100 |