-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 32KB FLASH 44QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2841
|
Newark | 16 Mhz, Qfn/Mlf, Ind Temp, Green 44 Vqfn 7X7X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA32U4-MUR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6300 | Buy Now |
DISTI #
ATMEGA32U4-MURCT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44VQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23313 In Stock |
|
$4.4900 / $5.4000 | Buy Now |
DISTI #
ATMEGA32U4-MUR
|
Avnet Americas | 4-Bit/8-Bit MCU - Tape and Reel (Alt: ATMEGA32U4-MUR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$4.4900 / $5.4000 | Buy Now |
DISTI #
556-ATMEGA32U4-MUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU USB 32K FLASH 16 MHz RoHS: Compliant | 6258 |
|
$4.4900 / $5.4000 | Buy Now |
DISTI #
V72:2272_07151005
|
Arrow Electronics | MCU 8-bit AVR RISC 32KB Flash 3.3V/5V 44-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2120 Container: Cut Strips | Americas - 11854 |
|
$5.1230 / $5.8200 | Buy Now |
DISTI #
ATMEGA32U4-MUR
|
Microchip Technology Inc | 16 MHz, QFN/MLF, Ind Temp, Green, Projected EOL: 2039-11-18 RoHS: Compliant pbFree: Yes |
4921 Alternates Available |
|
$3.9500 / $5.4000 | Buy Now |
|
Future Electronics | ATmega Series 32 KB Flash 2.5 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-44 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$4.7600 | Buy Now |
|
Onlinecomponents.com | Microcontroller - AVR Processor - 8-Bit - 16MHz - 26 I/O - 32KB (16K x 16) FLASH - 1K x 8 EEPROM - 2.5K x 8 RAM - 2.7 to 5.5V - 44-VQFN - Tape & Reel. |
2200 In Stock |
|
$4.3200 / $4.9200 | Buy Now |
DISTI #
ATMEGA32U4-MUR
|
Avnet Americas | 4-Bit/8-Bit MCU - Tape and Reel (Alt: ATMEGA32U4-MUR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$4.4900 / $5.4000 | Buy Now |
|
Ameya Holding Limited | ATmega Series 32 KB Flash 2.5 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-44 | 4921 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA32U4-MUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA32U4-MUR
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 44QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 8 MHZ WITH A MINIMUM SUPPLY OF 2.7V | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |