Filter Your Search
1 - 1 of 1 results
![]() |
ATMEGA32U4-MUR
Microchip Technology Inc
|
$3.3845 | Yes | Yes | Active | 8 | 16 MHz | 32768 | 2048 | AVR RISC | 16 MHz | 26 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 8 MHZ WITH A MINIMUM SUPPLY OF 2.7V | YES | YES | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N44 | e3 | 85 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | QFN-44 | compliant | EAR99 | 8542.31.00.01 | Microchip |