Part Details for ATS08A by CTS Corporation
Overview of ATS08A by CTS Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS08A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX406-ND
|
DigiKey | CRYSTAL 8.0000MHZ 20PF TH Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
190 In Stock |
|
$0.1319 / $0.2800 | Buy Now |
DISTI #
ATS08A
|
Avnet Americas | Crystal 8MHz 20pF 2-Pin HC/49US Bulk - Bulk (Alt: ATS08A) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 1400 Factory Stock |
|
$0.0993 / $0.3775 | Buy Now |
DISTI #
774-ATS08A
|
Mouser Electronics | Crystals 8MHz 20pF RoHS: Compliant | 336 |
|
$0.1310 / $0.3200 | Buy Now |
|
Future Electronics | ATS Series 8 MHz ±30 ppm 20 pF -20 to +70 °C Through Hole Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$0.3250 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US Thru-Hole Bulk RoHS: Compliant |
10971 In Stock |
|
$0.2238 / $0.4920 | Buy Now |
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 8 MHz | 407 |
|
$0.1582 / $0.2967 | Buy Now |
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 8 MHz | 39 |
|
$0.4539 / $0.7565 | Buy Now |
DISTI #
ATS08A
|
Avnet Americas | Crystal 8MHz 20pF 2-Pin HC/49US Bulk - Bulk (Alt: ATS08A) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 1400 Factory Stock |
|
$0.0993 / $0.3775 | Buy Now |
DISTI #
ATS08A
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for ATS08A
ATS08A CAD Models
ATS08A Part Data Attributes:
|
ATS08A
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
ATS08A
CTS Corporation
Parallel - Fundamental Quartz Crystal, 8MHz Nom, GREEN, RESISTANCE WELD, METAL PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 10.85mm X 4.50mm X 3.68mm | |
Series Resistance | 60 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for ATS08A
This table gives cross-reference parts and alternative options found for ATS08A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATS08A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATS08A-1 | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, METAL PACKAGE-2 | CTS Corporation | ATS08A vs ATS08A-1 |