Part Details for ATSAMC21E15A-ANT by Microchip Technology Inc
Overview of ATSAMC21E15A-ANT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for ATSAMC21E15A-ANT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y6326
|
Newark | Mcu, 32Bit, 48Mhz, Tqfp-32, Product Range:Sam32 Family Sam C21 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:32Kb, No. Of Pins:32Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMC21E15A-ANT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6200 | Buy Now |
DISTI #
ATSAMC21E15A-ANT-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32TQFP Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) |
2000 In Stock |
|
$2.5400 | Buy Now |
DISTI #
ATSAMC21E15A-ANT
|
Avnet Americas | 32TQFP105C TEMP GREEN 5V 48MHZ T&R - Bulk (Alt: ATSAMC21E15A-ANT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5400 / $3.0900 | Buy Now |
DISTI #
556-ATSAMC21E15A-ANT
|
Mouser Electronics | ARM Microcontrollers - MCU 32TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R RoHS: Compliant | 3445 |
|
$2.5400 / $3.0900 | Buy Now |
DISTI #
ATSAMC21E15A-ANT
|
Microchip Technology Inc | 32TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.2300 / $3.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$2.7000 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ - 32KB Flash - 4KB SRAM - 3.3V/5V - 32-Pin TQFP - Tape&Reel | 0 |
|
$2.4100 / $6.6000 | Buy Now |
DISTI #
ATSAMC21E15A-ANT
|
Avnet Americas | 32TQFP105C TEMP GREEN 5V 48MHZ T&R - Bulk (Alt: ATSAMC21E15A-ANT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5400 / $3.0900 | Buy Now |
|
NAC | 32TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R - Package: 32 TQFP 7x7x1mm T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$2.6300 / $3.1800 | Buy Now |
DISTI #
ATSAMC21E15A-ANT
|
Avnet Silica | 32TQFP105C TEMP GREEN 5V 48MHZ T&R (Alt: ATSAMC21E15A-ANT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATSAMC21E15A-ANT
ATSAMC21E15A-ANT CAD Models
ATSAMC21E15A-ANT Part Data Attributes:
|
ATSAMC21E15A-ANT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMC21E15A-ANT
Microchip Technology Inc
IC MCU 32BIT 32KB FLASH 32TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP, TQFP32,.35SQ,32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 32 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 4096 | |
RAM (words) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMC21E15A-ANT
This table gives cross-reference parts and alternative options found for ATSAMC21E15A-ANT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMC21E15A-ANT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMC21E15A-AN | RISC Microcontroller | Microchip Technology Inc | ATSAMC21E15A-ANT vs ATSAMC21E15A-AN |
ATSAMC21E15A-AZT | RISC Microcontroller | Microchip Technology Inc | ATSAMC21E15A-ANT vs ATSAMC21E15A-AZT |
ATSAMC21E15A-AZTVAO | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP32 | Microchip Technology Inc | ATSAMC21E15A-ANT vs ATSAMC21E15A-AZTVAO |