-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 128KB FLASH 64QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y6369
|
Newark | Mcu, 32Bit, 48Mhz, Vqfn-64, Product Range:Sam32 Family Sam C21 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMC21J17A-MUT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8100 | Buy Now |
DISTI #
ATSAMC21J17A-MUT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64QFN Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8016 | Buy Now |
DISTI #
ATSAMC21J17A-MUT
|
Avnet Americas | MCU 32-Bit SAM C21J ARM Cortex M0+ RISC 128KB Flash 5V 64-Pin VQFN EP T/R - Tape and Reel (Alt: ATSAMC21J17A-MUT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.7200 / $3.3100 | Buy Now |
DISTI #
556-ATSAMC21J17A-MUT
|
Mouser Electronics | ARM Microcontrollers - MCU 64QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R RoHS: Compliant | 0 |
|
$2.7200 | Order Now |
DISTI #
ATSAMC21J17A-MUT
|
Microchip Technology Inc | 64QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.3800 / $3.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$2.8900 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ - 128KB Flash - 16KB SRAM - 3.3V/5V - 64-Pin VQFN - Tape&Reel | 0 |
|
$2.6600 / $7.4900 | Buy Now |
DISTI #
ATSAMC21J17A-MUT
|
Avnet Americas | MCU 32-Bit SAM C21J ARM Cortex M0+ RISC 128KB Flash 5V 64-Pin VQFN EP T/R - Tape and Reel (Alt: ATSAMC21J17A-MUT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.7200 / $3.3100 | Buy Now |
|
NAC | 64QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R - Package: 64 VQFN 9x9x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$2.8200 / $3.4000 | Buy Now |
DISTI #
ATSAMC21J17A-MUT
|
Avnet Silica | MCU 32-Bit SAM C21J ARM Cortex M0+ RISC 128KB Flash 5V 64-Pin VQFN EP T/R (Alt: ATSAMC21J17A-MUT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMC21J17A-MUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMC21J17A-MUT
Microchip Technology Inc
IC MCU 32BIT 128KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, LCC64,.35SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 64 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMC21J17A-MUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMC21J17A-MUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMC21J17A-MMZ | RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS, PQCC64 | Microchip Technology Inc | ATSAMC21J17A-MUT vs ATSAMC21J17A-MMZ |
ATSAMC21J17A-MZT | RISC Microcontroller | Microchip Technology Inc | ATSAMC21J17A-MUT vs ATSAMC21J17A-MZT |
ATSAMC21J17A-MMZT | RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS, PQCC64 | Microchip Technology Inc | ATSAMC21J17A-MUT vs ATSAMC21J17A-MMZT |
ATSAMC21J17A-MZTVAO | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQCC64 | Microchip Technology Inc | ATSAMC21J17A-MUT vs ATSAMC21J17A-MZTVAO |
ATSAMC21J17A-MZ | RISC Microcontroller | Microchip Technology Inc | ATSAMC21J17A-MUT vs ATSAMC21J17A-MZ |