Filter Your Search
1 - 2 of 2 results
|
ATSAMC21J17A-MUT
Microchip Technology Inc
|
$3.3600 | Yes | Yes | Active | 32 | 48 MHz | 131072 | 16384 | 16384 | CORTEX-M0 | 48 MHz | 52 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 8 | 8 | 8 | YES | FLASH | 2.5 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N64 | e3 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, LCC64,.35SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||
|
ATSAMC21J17A-MUT
Atmel Corporation
|
Check for Price | Yes | Transferred | MICROCONTROLLER, RISC | CMOS | e3 | 3 | 260 | 30 | MATTE TIN | ATMEL CORP | , | compliant | 8542.31.00.01 | Microchip |