Part Details for ATSAMD51G19A-MZ by Microchip Technology Inc
Overview of ATSAMD51G19A-MZ by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for ATSAMD51G19A-MZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATSAMD51G19A-MZ
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 512KB Flash 3.3V 48-Pin VQFN Tray - Bulk (Alt: ATSAMD51G19A-MZ) RoHS: Not Compliant Min Qty: 416 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
ATSAMD51G19A-MZ
|
Microchip Technology Inc | CM4, QFN 48, 512KbFlash,Tray, USB, Extended Temp, Projected EOL: 2044-06-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.2300 / $5.8100 | Buy Now |
DISTI #
ATSAMD51G19A-MZ
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 512KB Flash 3.3V 48-Pin VQFN Tray - Bulk (Alt: ATSAMD51G19A-MZ) RoHS: Not Compliant Min Qty: 416 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
ATSAMD51G19A-MZ
|
EBV Elektronik | MCU 32-Bit ARM Cortex-M4F RISC 512KB Flash 3.3V 48-Pin VQFN Tray (Alt: ATSAMD51G19A-MZ) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATSAMD51G19A-MZ
ATSAMD51G19A-MZ CAD Models
ATSAMD51G19A-MZ Part Data Attributes:
|
ATSAMD51G19A-MZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD51G19A-MZ
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
Number of Timers | 13 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 196608 | |
RAM (words) | 196608 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; ISO/TS-16949 | |
Seated Height-Max | 0.9 mm | |
Speed | 100 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMD51G19A-MZ
This table gives cross-reference parts and alternative options found for ATSAMD51G19A-MZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD51G19A-MZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAMD51G19A-MF | RISC Microcontroller | Microchip Technology Inc | ATSAMD51G19A-MZ vs SAMD51G19A-MF |
SAMD51G19A-MFT | RISC Microcontroller | Microchip Technology Inc | ATSAMD51G19A-MZ vs SAMD51G19A-MFT |
ATSAMD51G19A-MU | RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS | Microchip Technology Inc | ATSAMD51G19A-MZ vs ATSAMD51G19A-MU |
SAMD51G19A-MZ | Microcontroller | Microchip Technology Inc | ATSAMD51G19A-MZ vs SAMD51G19A-MZ |
ATSAMD51G19A-MUT | RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS | Microchip Technology Inc | ATSAMD51G19A-MZ vs ATSAMD51G19A-MUT |
ATSAMD51G19A-MZT | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS | Microchip Technology Inc | ATSAMD51G19A-MZ vs ATSAMD51G19A-MZT |
SAMD51G19A-MZT | Microcontroller | Microchip Technology Inc | ATSAMD51G19A-MZ vs SAMD51G19A-MZT |
ATSAMD51G19A-MU-EFP | RISC Microcontroller | Microchip Technology Inc | ATSAMD51G19A-MZ vs ATSAMD51G19A-MU-EFP |
ATSAMD51G19A-MF | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS | Microchip Technology Inc | ATSAMD51G19A-MZ vs ATSAMD51G19A-MF |
ATSAMD51G19A-MUT-EFP | RISC Microcontroller | Microchip Technology Inc | ATSAMD51G19A-MZ vs ATSAMD51G19A-MUT-EFP |