Part Details for ATSAME51G19A-MZTVAO by Microchip Technology Inc
Overview of ATSAME51G19A-MZTVAO by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for ATSAME51G19A-MZTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATSAME51G19A-MZTVA
|
Avnet Americas | 32-BIT ARM CORTEX-M4 PROCESSOR WITH FLOATING POINT UNIT (FPU) - Tape and Reel (Alt: ATSAME51G19A-MZTVA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ATSAME51G19A-MZTVA
|
Avnet Americas | 32-BIT ARM CORTEX-M4 PROCESSOR WITH FLOATING POINT UNIT (FPU) - Tape and Reel (Alt: ATSAME51G19A-MZTVA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 56000 Factory Stock |
|
$0 | Buy Now | |
DISTI #
ATSAME51G19A-MZTVA
|
Avnet Americas | 32-BIT ARM CORTEX-M4 PROCESSOR WITH FLOATING POINT UNIT (FPU) - Tape and Reel (Alt: ATSAME51G19A-MZTVA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ATSAME51G19A-MZTVA
|
Avnet Americas | 32-BIT ARM CORTEX-M4 PROCESSOR WITH FLOATING POINT UNIT (FPU) - Tape and Reel (Alt: ATSAME51G19A-MZTVA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Ameya Holding Limited | 30767 |
|
RFQ |
Part Details for ATSAME51G19A-MZTVAO
ATSAME51G19A-MZTVAO CAD Models
ATSAME51G19A-MZTVAO Part Data Attributes:
|
ATSAME51G19A-MZTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAME51G19A-MZTVAO
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 100MHz, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
Number of Timers | 13 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 196608 | |
RAM (words) | 196608 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.9 mm | |
Speed | 100 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAME51G19A-MZTVAO
This table gives cross-reference parts and alternative options found for ATSAME51G19A-MZTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAME51G19A-MZTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAME51G19A-MFT | CM4 QFN 48 512KB Flash USB CAN Indus.125C T&R | Microchip Technology Inc | ATSAME51G19A-MZTVAO vs ATSAME51G19A-MFT |
ATSAME51G19A-MF | CM4 QFN 48 512KB Flash USB CAN Indus.125C Tray | Microchip Technology Inc | ATSAME51G19A-MZTVAO vs ATSAME51G19A-MF |
SAME51G19A-MZT | Microcontroller | Microchip Technology Inc | ATSAME51G19A-MZTVAO vs SAME51G19A-MZT |
ATSAME51G19A-MU-EFP | RISC Microcontroller | Microchip Technology Inc | ATSAME51G19A-MZTVAO vs ATSAME51G19A-MU-EFP |
ATSAME51G19A-MZT | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS | Microchip Technology Inc | ATSAME51G19A-MZTVAO vs ATSAME51G19A-MZT |
ATSAME51G19A-MZVAO | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 100MHz, CMOS | Microchip Technology Inc | ATSAME51G19A-MZTVAO vs ATSAME51G19A-MZVAO |
SAME51G19A-MUT | Microcontroller | Microchip Technology Inc | ATSAME51G19A-MZTVAO vs SAME51G19A-MUT |
ATSAME51G19A-MUT | CM4 QFN 48 512KB Flash USB CAN Indus.85C T&R | Microchip Technology Inc | ATSAME51G19A-MZTVAO vs ATSAME51G19A-MUT |
ATSAME51G19A-MUT-EFP | RISC Microcontroller | Microchip Technology Inc | ATSAME51G19A-MZTVAO vs ATSAME51G19A-MUT-EFP |
SAME51G19A-MU-EFP | Microcontroller | Microchip Technology Inc | ATSAME51G19A-MZTVAO vs SAME51G19A-MU-EFP |