Part Details for ATSAML10D16A-YUT by Microchip Technology Inc
Overview of ATSAML10D16A-YUT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for ATSAML10D16A-YUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9880
|
Newark | Mcu, 32Bit, 32Mhz, Ssop-24, Product Range:Sam 32 Family Sam L Series Microcontrollers, Device Core:Arm Cortex-M23, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:64Kb, No. Of Pins:24Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAML10D16A-YUT Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2900 | Buy Now |
DISTI #
ATSAML10D16A-YUTCT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 24SSOP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1490 In Stock |
|
$2.2200 / $2.6700 | Buy Now |
DISTI #
ATSAML10D16A-YUT
|
Avnet Americas | MCU 32-Bit ARM Cortex-M23 RISC 64KB Flash 1.62V to 3.63V 24-Pin SSOP T/R - Tape and Reel (Alt: ATSAML10D16A-YUT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.2200 / $2.6700 | Buy Now |
DISTI #
579-ATSAML10D16A-YUT
|
Mouser Electronics | ARM Microcontrollers - MCU SSOP24, 64KBFlash/16KB SRAM,85 Temp,Green,T&R RoHS: Compliant | 1360 |
|
$2.2200 / $2.5200 | Buy Now |
DISTI #
ATSAML10D16A-YUT
|
Microchip Technology Inc | SSOP24, 64KBFlash/16KB SRAM,85 Temp,Green,T&R, Projected EOL: 2044-06-25 RoHS: Compliant pbFree: Yes |
1500 Alternates Available |
|
$1.9300 / $2.6700 | Buy Now |
|
Future Electronics | SAML10: 64KB Flash 16KB SRAM 32MHz ARM Cortex-M23 32-Bit Microcontroller-SSOP24 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$2.3400 | Buy Now |
|
Onlinecomponents.com | MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 64KB Flash - 3.3V - 24-Pin SSOP - Tape&Reel | 1500 Factory Stock |
|
$2.1100 / $5.7800 | Buy Now |
DISTI #
ATSAML10D16A-YUT
|
Avnet Americas | MCU 32-Bit ARM Cortex-M23 RISC 64KB Flash 1.62V to 3.63V 24-Pin SSOP T/R - Tape and Reel (Alt: ATSAML10D16A-YUT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.2200 / $2.6700 | Buy Now |
|
Ameya Holding Limited | SAML10: 64KB Flash 16KB SRAM 32MHz ARM Cortex-M23 32-Bit Microcontroller-SSOP24 | 1500 |
|
RFQ | |
|
NAC | 64KB Flash, 16KB SRAM, 32 MHz ARM Cortex-M23, PTC, SERCOM, ADC, DAC, OPAMP, AC - Package: 24 SSOP .209in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$2.3400 / $2.8800 | Buy Now |
Part Details for ATSAML10D16A-YUT
ATSAML10D16A-YUT CAD Models
ATSAML10D16A-YUT Part Data Attributes:
|
ATSAML10D16A-YUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAML10D16A-YUT
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2018-06-19 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M23 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 17 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 24 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 0.247 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAML10D16A-YUT
This table gives cross-reference parts and alternative options found for ATSAML10D16A-YUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAML10D16A-YUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAML10D16A-YUT | RISC Microcontroller | Microchip Technology Inc | ATSAML10D16A-YUT vs SAML10D16A-YUT |
ATSAML10D16A-YUTKPH | RISC Microcontroller | Microchip Technology Inc | ATSAML10D16A-YUT vs ATSAML10D16A-YUTKPH |
ATSAML10D16A-YFT | RISC Microcontroller | Microchip Technology Inc | ATSAML10D16A-YUT vs ATSAML10D16A-YFT |
ATSAML10D16A-YFTKPH | RISC Microcontroller | Microchip Technology Inc | ATSAML10D16A-YUT vs ATSAML10D16A-YFTKPH |
ATSAML10D16A-YU | RISC Microcontroller | Microchip Technology Inc | ATSAML10D16A-YUT vs ATSAML10D16A-YU |