-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 2KB FLASH 20DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T1333
|
Newark | Mcu, 8Bit, Attiny, 20Mhz, Dip-20, Product Range:Avr Attiny Family Attiny23 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:2Kb, Ram Memory Size:128Byte, No. Of Pins:20Pins, Mcu Case Style:Dip, No. Of I/O S:18I/O S, Rohs Compliant: Yes |Microchip ATTINY2313A-PU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1369 |
|
$1.5700 / $1.9000 | Buy Now |
DISTI #
68T3553
|
Newark | Microcontroller Mcu, 8 Bit, Attiny, 20Mhz, Dip-20, Product Range:Avr Attiny Family Attiny23 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:2Kb, No. Of Pins:20Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip ATTINY2313A-PU Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 | Buy Now |
DISTI #
84AC0779
|
Newark | 20Mhz, Pdip, Ind Temp, Green, 1.8-5.5V Rohs Compliant: Yes |Microchip ATTINY2313A-PU Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $1.8200 | Buy Now |
DISTI #
ATTINY2313A-PU-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 20DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1077 In Stock |
|
$1.5100 / $1.8300 | Buy Now |
DISTI #
ATTINY2313A-PU
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin PDIP W - Rail/Tube (Alt: ATTINY2313A-PU) RoHS: Compliant Min Qty: 18 Package Multiple: 1 Container: Tube | 3 |
|
$1.5100 / $1.8300 | Buy Now |
DISTI #
556-ATTINY2313A-PU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 2K FLASH 128B EE 128B SRAM 1 UART RoHS: Compliant | 3665 |
|
$1.5100 / $1.8300 | Buy Now |
DISTI #
ATTINY2313A-PU
|
Microchip Technology Inc | 20MHz, PDIP, IND TEMP, Green, 1.8-5.5V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 26112 |
|
$1.3300 / $1.8300 | Buy Now |
|
Future Electronics | ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - DIP-20 RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 18 Container: Tube | 0Tube |
|
$1.6000 / $1.7700 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +105°C - 20-Pin PDIP - Tube |
1800 In Stock 25974 Factory Stock |
|
$1.4300 / $1.7200 | Buy Now |
DISTI #
67374791
|
Verical | MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin PDIP Tube RoHS: Compliant Min Qty: 36 Package Multiple: 18 Date Code: 2312 | Americas - 1800 |
|
$1.8002 / $2.2781 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY2313A-PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY2313A-PU
Microchip Technology Inc
IC MCU 8BIT 2KB FLASH 20DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.600 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT MINIMUM 1.8 V SUPPLY FOR 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.739 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 20 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |