Filter Your Search
1 - 2 of 2 results
|
ATTINY2313A-PU
Atmel Corporation
|
$0.7450 | Yes | Transferred | 8 | 20 MHz | 2048 | 128 | AVR RISC | 8 | 8 MHz | 18 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT MINIMUM 1.8 V SUPPLY FOR 4 MHZ | 0 | 20 | AVR | YES | AVR | NO | 2 | NO | 8 | YES | 0.12 | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 25.7385 mm | ATMEL CORP | DIP | 0.600 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 | 20 | compliant | 8542.31.00.01 | Microchip | ||||||||
|
ATTINY2313A-PU
Microchip Technology Inc
|
$1.7270 | Yes | Yes | Active | 8 | 20 MHz | 2048 | 128 | AVR RISC | 8 | 8 MHz | 18 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT MINIMUM 1.8 V SUPPLY FOR 4 MHZ | YES | YES | NO | FIXED POINT | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 25.739 mm | MICROCHIP TECHNOLOGY INC | 0.600 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 | compliant | 8542.31.00.01 | Microchip | EAR99 |