Part Details for ATTINY25-20MUR by Microchip Technology Inc
Overview of ATTINY25-20MUR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATTINY25-20MUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3597
|
Newark | Mcu, 8Bit, 20Mhz, Qfn-Ep-20, Product Range:Avr Attiny Family Attiny25 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:2Kb, No. Of Pins:20Pins, Ic Case/Package:Qfn-Ep, No. Of I/O S:6I/O Srohs Compliant: Yes |Microchip ATTINY25-20MUR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0400 | Buy Now |
DISTI #
ATTINY25-20MURCT-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 20QFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19295 In Stock |
|
$1.0100 / $1.2100 | Buy Now |
DISTI #
ATTINY25-20MUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 3.3V/5V 20-Pin MLF EP T/R - Tape and Reel (Alt: ATTINY25-20MUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0100 / $1.2100 | Buy Now |
DISTI #
556-ATTINY25-20MUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 2KB FLSH 128B EE SRAM-20MHz IND 5V RoHS: Compliant | 4960 |
|
$1.0100 / $1.2100 | Buy Now |
DISTI #
ATTINY25-20MUR
|
Microchip Technology Inc | 20MHZ, QFN/MLF, IND TEMP, GREEN, 5V, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
17880 Alternates Available |
|
$0.8700 / $1.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20 MHz - 3.3V/5V - -40°C to +85°C - 20 Pin WQFN - Tape&Reel | 12000 Factory Stock |
|
$0.9330 / $1.1000 | Buy Now |
DISTI #
ATTINY25-20MUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 3.3V/5V 20-Pin MLF EP T/R - Tape and Reel (Alt: ATTINY25-20MUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0100 / $1.2100 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 2KB FLASH 20QFN | 17880 |
|
RFQ | |
DISTI #
ATTINY25-20MUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 3.3V/5V 20-Pin MLF EP T/R - Tape and Reel (Alt: ATTINY25-20MUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0100 / $1.2100 | Buy Now |
Part Details for ATTINY25-20MUR
ATTINY25-20MUR CAD Models
ATTINY25-20MUR Part Data Attributes
|
ATTINY25-20MUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY25-20MUR
Microchip Technology Inc
IC MCU 8BIT 2KB FLASH 20QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, MLF-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 20 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 20 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |