Filter Your Search
1 - 2 of 2 results
|
ATTINY25-20MUR
Microchip Technology Inc
|
$0.9113 | Yes | Yes | Active | 8 | 20 MHz | 2048 | 128 | AVR RISC | 20 MHz | 6 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, MLF-20 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||
|
ATTINY25-20MUR
Atmel Corporation
|
$0.9624 | Yes | Yes | Transferred | 8 | 20 MHz | 2048 | 128 | AVR RISC | 20 MHz | 4 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ | 0 | 20 | AVR | NO | AVR | NO | 2 | YES | 8 | YES | 0.12 | FLASH | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | ATMEL CORP | HVQCCN, LCC20,.16SQ,20 | compliant | 8542.31.00.01 | Microchip | QFN | 20 |