Part Details for ATV50C160J-HF by Comchip Technology Corporation Ltd
Overview of ATV50C160J-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATV50C160J-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATV50C160J-HF-ND
|
DigiKey | TVS DIODE 16VWM 26VC DO214AB Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8525 / $0.9161 | Buy Now |
DISTI #
750-ATV50C160J-HF
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5000W 16V UNIDIRECTION AECQ101 RoHS: Compliant | 0 |
|
$0.8520 / $0.9160 | Order Now |
|
NAC | Trans Voltage Suppressor Diode, 5000W,16VV(RWM),Unidirectional, 1 Element, Silicon,DO-214AB RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.9616 / $2.3900 | Buy Now |
Part Details for ATV50C160J-HF
ATV50C160J-HF CAD Models
ATV50C160J-HF Part Data Attributes:
|
ATV50C160J-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ATV50C160J-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ATV50C160J-HF
This table gives cross-reference parts and alternative options found for ATV50C160J-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATV50C160J-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMDJ16AM6G | Transient Suppressor, | Taiwan Semiconductor | ATV50C160J-HF vs 5.0SMDJ16AM6G |
5.0SMDJ16A-AT/7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | ATV50C160J-HF vs 5.0SMDJ16A-AT/7 |
5.0SMCJ16A-T3 | Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Won-Top Electronics Co Ltd | ATV50C160J-HF vs 5.0SMCJ16A-T3 |
5.0SMDJ16A-T7 | Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | ATV50C160J-HF vs 5.0SMDJ16A-T7 |
5.0SMDJ16A-H | Transient Suppressor, | Bourns Inc | ATV50C160J-HF vs 5.0SMDJ16A-H |
5.0SMDJ16A-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | ATV50C160J-HF vs 5.0SMDJ16A-AT/TR7 |
5.0SMLJ16A-TP-HF | Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | ATV50C160J-HF vs 5.0SMLJ16A-TP-HF |
5.0SMDJ16AS | Trans Voltage Suppressor Diode, | Littelfuse Inc | ATV50C160J-HF vs 5.0SMDJ16AS |
5.0SMCJ16A-T3-LF | Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Won-Top Electronics Co Ltd | ATV50C160J-HF vs 5.0SMCJ16A-T3-LF |
5.0SMLJ16CA | Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | ATV50C160J-HF vs 5.0SMLJ16CA |