-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 10V, Surface Mount, CHIP, 1005, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-2561-1-ND
|
DigiKey | VARISTOR 39V 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25497 In Stock |
|
$0.0348 / $0.3500 | Buy Now |
DISTI #
AVRL101A1R1NTB
|
Avnet Americas | Var Zinc Oxide 10VDC 39V 0402 SMD T/R - Tape and Reel (Alt: AVRL101A1R1NTB) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0421 / $0.0463 | Buy Now |
DISTI #
810-AVRL101A1R1NTB
|
Mouser Electronics | Varistors 0402 39V 1.1 pF RoHS: Compliant | 18127 |
|
$0.0390 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0372 | Buy Now |
|
Quest Components | 7040 |
|
$0.1680 / $0.9600 | Buy Now | |
DISTI #
AVRL101A1R1NTB
|
TTI | Varistors 0402 39V 1.1 pF RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0350 / $0.0400 | Buy Now |
DISTI #
AVRL101A1R1NTB
|
Avnet Americas | Var Zinc Oxide 10VDC 39V 0402 SMD T/R - Tape and Reel (Alt: AVRL101A1R1NTB) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0421 / $0.0463 | Buy Now |
DISTI #
AVRL101A1R1NTB
|
Avnet Americas | Var Zinc Oxide 10VDC 39V 0402 SMD T/R - Tape and Reel (Alt: AVRL101A1R1NTB) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0421 / $0.0463 | Buy Now |
DISTI #
AVRL101A1R1NTB
|
Avnet Abacus | Var Zinc Oxide 10VDC 39V 0402 SMD T/R (Alt: AVRL101A1R1NTB) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVRL101A1R1NTB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
AVRL101A1R1NTB
TDK Corporation
Varistor, 10V, Surface Mount, CHIP, 1005, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 1005, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 10 V |
This table gives cross-reference parts and alternative options found for AVRL101A1R1NTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVRL101A1R1NTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VR1005AAA180-B | Varistor, 10V, Surface Mount, CHIP, 0402, ROHS COMPLIANT | TAIYO YUDEN | AVRL101A1R1NTB vs VR1005AAA180-B |
AVRL161A3R3FBA | RESISTOR, VOLTAGE DEPENDENT, 10V, SURFACE MOUNT, CHIP, 1608, ROHS COMPLIANT | TDK Corporation | AVRL101A1R1NTB vs AVRL161A3R3FBA |
AVRL161A6R8GBA | RESISTOR, VOLTAGE DEPENDENT, 10V, SURFACE MOUNT, CHIP, 1608, ROHS COMPLIANT | TDK Corporation | AVRL101A1R1NTB vs AVRL161A6R8GBA |
AVRL101A6R8GBA | RESISTOR, VOLTAGE DEPENDENT, 10V, SURFACE MOUNT, CHIP, 1005, ROHS COMPLIANT | TDK Corporation | AVRL101A1R1NTB vs AVRL101A6R8GBA |
VR105C5R0AAA-B | RESISTOR, VOLTAGE DEPENDENT, 10V, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT | TAIYO YUDEN | AVRL101A1R1NTB vs VR105C5R0AAA-B |
MFC053EY | RESISTOR, VOLTAGE DEPENDENT, 10V, SURFACE MOUNT | TAIYO YUDEN | AVRL101A1R1NTB vs MFC053EY |
VR105C3R3BAA-B | RESISTOR, VOLTAGE DEPENDENT, 10V, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT | TAIYO YUDEN | AVRL101A1R1NTB vs VR105C3R3BAA-B |