Part Details for AW47GK by Ohmite Mfg Co
Overview of AW47GK by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AW47GK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Ceramic Composition 4.7 Ohm 10% 2.5W Epoxy RDL | Alternative Product Available |
|
$0 | Buy Now |
Part Details for AW47GK
AW47GK CAD Models
AW47GK Part Data Attributes
|
AW47GK
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
AW47GK
Ohmite Mfg Co
Fixed Resistor, Ceramic Composition, 2.5W, 4.7ohm, 10% +/-Tol, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Cylinder | |
JESD-609 Code | e0 | |
Lead Length | 4.7 mm | |
Lead Spacing | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 13 mm | |
Package Length | 20 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 50 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for AW47GK
This table gives cross-reference parts and alternative options found for AW47GK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AW47GK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AW47GKE | Fixed Resistor, Ceramic Composition, 2.5W, 4.7ohm, 10% +/-Tol, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | AW47GK vs AW47GKE |