Filter Your Search
1 - 6 of 6 results
|
AW47GKE
Ohmite Mfg Co
|
$13.2995 | Yes | Yes | Active | 4.7 Ω | 10 % | 2.5 W | THROUGH HOLE MOUNT | Radial | FIXED RESISTOR | CERAMIC COMPOSITION | 50 °C | NO | e3 | 150 °C | -55 °C | Cylinder | 2 | MATTE TIN | WIRE | 4.7 mm | 17.5 mm | 13 mm | 20 mm | OHMITE MANUFACTURING CO | RADIAL LEADED | unknown | EAR99 | 8533.21.00.90 | Ohmite | |||||||
|
AW47GKKE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 4.7 Ω | 10 % | Radial | FIXED RESISTOR | CERAMIC COMPOSITION | AW | AW | 1.5 kV | e3 | Epoxy Coating | 2 | Matte Tin (Sn) | 17.5 mm | 13 mm | 20 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||||||
|
AW47GK
Ohmite Mfg Co
|
Check for Price | No | No | Active | 4.7 Ω | 10 % | 2.5 W | THROUGH HOLE MOUNT | Radial | FIXED RESISTOR | CERAMIC COMPOSITION | NON-INDUCTIVE | 50 °C | NO | e0 | 150 °C | -55 °C | Cylinder | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 4.7 mm | 17.5 mm | 13 mm | 20 mm | OHMITE MANUFACTURING CO | RADIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||
|
AW47GKJE
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 4.7 Ω | 5 % | Radial | FIXED RESISTOR | CERAMIC COMPOSITION | 1.5 kV | e3 | Epoxy Coating | 2 | Matte Tin (Sn) | 17.5 mm | 13 mm | 20 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||||||||
|
AW47GKJ
Ohmite Mfg Co
|
Check for Price | No | Active | 4.7 Ω | 5 % | Radial | FIXED RESISTOR | CERAMIC COMPOSITION | AW | AW | 1.5 kV | Epoxy Coating | 2 | 17.5 mm | 13 mm | 20 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||||||||
|
AW47GKK
Ohmite Mfg Co
|
Check for Price | No | Active | 4.7 Ω | 10 % | Radial | FIXED RESISTOR | CERAMIC COMPOSITION | AW | AW | 1.5 kV | Epoxy Coating | 2 | 17.5 mm | 13 mm | 20 mm | OHMITE MANUFACTURING CO | unknown | EAR99 |