-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low Power Narrow-Band Sub GHz (27 - 1050 MHz) 8052 Wireless Microcontroller, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6138
|
Newark | Mcu, 8Bit, 20Mhz Rohs Compliant: Yes |Onsemi AX8052F143-3-TX30 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
Rochester Electronics | AX8052F143 - Narrow-Band Sub GHz (27 - 1050 MHz) 8052 Wireless Microcontroller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$11.2900 / $13.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX8052F143-3-TX30
onsemi
Buy Now
Datasheet
|
Compare Parts:
AX8052F143-3-TX30
onsemi
Ultra-Low Power Narrow-Band Sub GHz (27 - 1050 MHz) 8052 Wireless Microcontroller, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-40 | |
Manufacturer Package Code | 485EG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PQCC-N40 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2X.28,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | RFSOC |