Filter Your Search
1 - 1 of 1 results
|
AX8052F143-3-TX30
onsemi
|
Check for Price | Yes | Yes | Obsolete | YES | 3 V | RFSOC | CMOS | 3.6 V | 1.8 V | INDUSTRIAL | R-PQCC-N40 | 1 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.2X.28,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL GOLD PALLADIUM | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 7 mm | ONSEMI | QFN-40 | 485EG | compliant | 8542.31.00.01 | onsemi |