Part Details for AZ1117R-1.2TRG1 by Diodes Incorporated
Overview of AZ1117R-1.2TRG1 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ1117R-1.2TRG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AZ1117R-1.2TRG1-ND
|
DigiKey | IC REG LINEAR 1.2V 1.25A SOT89 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4588 / $0.5377 | Buy Now |
DISTI #
AZ1117R-1.2TRG1
|
Avnet Americas | LDO Regulator Pos 1.2V 1A 3-Pin SOT-89 T/R - Tape and Reel (Alt: AZ1117R-1.2TRG1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3932 / $0.4646 | Buy Now |
DISTI #
621-AZ1117R-1.2TRG1
|
Mouser Electronics | LDO Voltage Regulators LDO BJT HiCurr RoHS: Compliant | 0 |
|
$0.5070 / $1.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.4070 | Buy Now |
Part Details for AZ1117R-1.2TRG1
AZ1117R-1.2TRG1 CAD Models
AZ1117R-1.2TRG1 Part Data Attributes
|
AZ1117R-1.2TRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AZ1117R-1.2TRG1
Diodes Incorporated
Fixed Positive LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.2 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -20 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 1.228 V | |
Output Voltage1-Min | 1.152 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 2.5 mm |
Alternate Parts for AZ1117R-1.2TRG1
This table gives cross-reference parts and alternative options found for AZ1117R-1.2TRG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ1117R-1.2TRG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ1117R-1.2TRE1 | Fixed Positive LDO Regulator, 1.2V, 1.25V Dropout, BIPolar, PSSO3, ROHS COMPLIANT, SOT-89, 3 PIN | Diodes Incorporated | AZ1117R-1.2TRG1 vs AZ1117R-1.2TRE1 |
AZ1117CR-1.2TRG1 | Fixed Positive LDO Regulator | Diodes-BCD | AZ1117R-1.2TRG1 vs AZ1117CR-1.2TRG1 |
AZ1117CR-1.2TRG1 | Fixed Positive LDO Regulator, 1.2V, BIPolar, PSSO3, SOT-89, 3 PIN | Diodes Incorporated | AZ1117R-1.2TRG1 vs AZ1117CR-1.2TRG1 |
AZ1117CR2-1.2TRG1 | Fixed Positive LDO Regulator, 1.2V, BIPolar, PSSO3, SOT-89, 3 PIN | Diodes Incorporated | AZ1117R-1.2TRG1 vs AZ1117CR2-1.2TRG1 |