Filter Your Search
1 - 2 of 2 results
|
AZ1117R-1.2TRG1
Diodes Incorporated
|
$0.5070 | Yes | Obsolete | 15 V | 3.2 V | 1.2 V | 1.2 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.015 % | 1 | 1.228 V | 1.152 V | 4 % | R-PSSO-F3 | e3 | 3 | 125 °C | -20 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | DIODES INC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
AZ1117R-1.2TRG1
Diodes-BCD
|
Check for Price | Transferred | 15 V | 3.2 V | 1.2 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.228 V | 1.152 V | 4 % | R-PSSO-F3 | 125 °C | -20 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |