Part Details for B32673Z6105K by TDK Corporation
Overview of B32673Z6105K by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32673Z6105K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32673Z6105K000
|
Avnet Americas | Power Film Capacitor, 1 uF, 310 V, 630 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32673Z6105K000) RoHS: Compliant Min Qty: 2040 Package Multiple: 2040 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7461 | Buy Now |
DISTI #
871-B32673Z6105K
|
Mouser Electronics | Film Capacitors FILM CAP MKP BOX 1.0uF 10% 630Vdc LS 22.5mm RoHS: Compliant | 0 |
|
$0.5880 | Order Now |
DISTI #
B32673Z6105K000
|
Avnet Americas | Power Film Capacitor, 1 uF, 310 V, 630 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32673Z6105K000) RoHS: Compliant Min Qty: 2040 Package Multiple: 2040 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7461 | Buy Now |
DISTI #
B32673Z6105K000
|
Avnet Abacus | Power Film Capacitor, 1 uF, 310 V, 630 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32673Z6105K000) RoHS: Compliant Min Qty: 2040 Package Multiple: 2040 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |