Filter Your Search
1 - 7 of 7 results
|
B32673Z6105K000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1 µF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 310 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 22.5 mm | WIRE | 20.5 mm | 26.5 mm | 11 mm | EPCOS AG | , | not_compliant | EAR99 | 8532.25.00.70 | TDK | |||
|
B32673Z6105K003
TDK Corporation
|
Check for Price | Active | 1 µF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 310 V | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 22.5 mm | WIRE | 20.5 mm | 26.5 mm | 11 mm | TDK CORP | , | unknown | EAR99 | 8532.25.00.70 | TDK | ||||||||
|
B32673Z6105K000
TDK Corporation
|
Check for Price | Yes | Active | 1 µF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 310 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 22.5 mm | WIRE | 20.5 mm | 26.5 mm | 11 mm | TDK CORP | , | compliant | TDK | ||||||
|
B32673Z6105K289
TDK Corporation
|
Check for Price | Yes | Active | 1 µF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 310 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 22.5 mm | WIRE | 20.5 mm | 26.5 mm | 11 mm | TDK CORP | , | compliant | TDK | ||||||
|
B32673Z6105K189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1 µF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 310 | 310 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 22.5 mm | WIRE | 20.5 mm | 26.5 mm | 11 mm | EPCOS AG | , | not_compliant | EAR99 | 8532.25.00.70 | TDK | |||
|
B32673Z6105K189
TDK Corporation
|
Check for Price | Yes | Active | 1 µF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 310 | 310 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 22.5 mm | WIRE | 20.5 mm | 26.5 mm | 11 mm | TDK CORP | , | compliant | TDK | ||||||
|
B32673Z6105K289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1 µF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 310 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 22.5 mm | WIRE | 20.5 mm | 26.5 mm | 11 mm | EPCOS AG | , | not_compliant | EAR99 | 8532.25.00.70 | TDK |