Part Details for B45196H2107M309 by KEMET Corporation
Overview of B45196H2107M309 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B45196H2107M309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 214 |
|
RFQ |
Part Details for B45196H2107M309
B45196H2107M309 CAD Models
B45196H2107M309 Part Data Attributes:
|
B45196H2107M309
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196H2107M309
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 132.8 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for B45196H2107M309
This table gives cross-reference parts and alternative options found for B45196H2107M309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196H2107M309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
593D107X0010C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | B45196H2107M309 vs 593D107X0010C2WE3 |
267N1002107MPC | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | B45196H2107M309 vs 267N1002107MPC |
593D107X0010C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | B45196H2107M309 vs 593D107X0010C2TE3 |
TP3C107M010C0200AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | B45196H2107M309 vs TP3C107M010C0200AS |
267N1002107MNC | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | B45196H2107M309 vs 267N1002107MNC |
267N1002107MRC | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | B45196H2107M309 vs 267N1002107MRC |
267N1002107MLC | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | B45196H2107M309 vs 267N1002107MLC |