Part Details for B82432C1474K by TDK Corporation
Overview of B82432C1474K by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82432C1474K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B82432C1474K
|
Mouser Electronics | RF Inductors - SMD SMT-INDUCTOR 1812 470 UH 10%, AEC-Q200 RoHS: Compliant | 4438 |
|
$0.3140 / $0.8200 | Buy Now |
DISTI #
B82432C1474K000
|
Avnet Abacus | Ind General Purpose Chip Molded Wirewound 470uH 10% 100KHz 30Q-Factor Ferrite 75mA 1812 Blister T/R (Alt: B82432C1474K000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Abacus - 17500 |
|
Buy Now | |
|
New Advantage Corporation | Ind General Purpose Molded 470uH 10% 100KHz 30Q-Factor Ferrite 75mA 1812 Blister T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 15000 |
|
$0.3179 / $0.3416 | Buy Now |