Filter Your Search
1 - 6 of 6 results
|
B82432C1474K000
TDK Epcos
|
$0.5575 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 17.5 Ω | 10 % | YES | 100 kHz | 75 mA | 4 MHz | Ferrite | 30 | 1812 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 0.796MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 3.2 mm | 4.5 mm | 3.2 mm | EPCOS AG | 1812 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82432-C1474-K
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 17.5 Ω | 10 % | YES | 796 kHz | 75 mA | 4 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.796MHZ | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Silver (Ag) barrier | DUAL ENDED | J BEND | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
B82432C1474K050
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 17.5 Ω | 10 % | YES | 100 kHz | 75 mA | 4 MHz | Ferrite | 30 | 1812 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 0.796MHZ | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER SILVER | DUAL ENDED | J BEND | 3.2 mm | 4.5 mm | 3.2 mm | EPCOS AG | 1812 | compliant | EAR99 | 8504.50.80.00 | |||
|
B82432C1474K000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 17.5 Ω | 10 % | YES | 100 kHz | 75 mA | 4 MHz | Ferrite | 30 | 1812 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 0.796MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 3.2 mm | 4.5 mm | 3.2 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82432C1474K050
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 17.5 Ω | 10 % | YES | 100 kHz | 75 mA | 4 MHz | Ferrite | 30 | 1812 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 0.796MHZ | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER SILVER | DUAL ENDED | J BEND | 3.2 mm | 4.5 mm | 3.2 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
B82432-C1474-K
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 17.5 Ω | 10 % | YES | 796 kHz | 75 mA | 4 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.796MHZ | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Silver (Ag) barrier | DUAL ENDED | J BEND | TDK CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 |