Part Details for B82477P4104M by TDK Corporation
Overview of B82477P4104M by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82477P4104M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82477P4104M000
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 1.87 A, Shielded, 2.55 A, 12.5mm x 12.5mm x 8.5mm - Tape and Reel (Alt: B82477P4104M000) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.0457 | Buy Now |
DISTI #
B82477P4104M000
|
TTI | Power Inductors - SMD SMT-INDUCTOR 12X12 100UH 1.87A,AECQ200 pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Reel |
Americas - 350 In Stock |
|
$0.7800 / $0.8500 | Buy Now |
DISTI #
B82477P4104M000
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 1.87 A, Shielded, 2.55 A, 12.5mm x 12.5mm x 8.5mm - Tape and Reel (Alt: B82477P4104M000) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.0457 | Buy Now |
DISTI #
B82477P4104M000
|
Avnet Abacus | Power Inductor (SMD), 100 uH, � 20%, 1.87 A, Shielded, 2.55 A, 12.5mm x 12.5mm x 8.5mm (Alt: B82477P4104M000) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |