Filter Your Search
1 - 2 of 2 results
|
B82477P4104M000
TDK Epcos
|
$0.9588 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 138 mΩ | 20 % | YES | 100 kHz | 1.87 A | Ferrite | 4949 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 8.5 mm | 12.5 mm | 12.5 mm | EPCOS AG | 4949 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82477P4104M000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 138 mΩ | 20 % | YES | 100 kHz | 1.87 A | Ferrite | 4949 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 8.5 mm | 12.5 mm | 12.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |