Part Details for B84108S1004A110 by TDK Epcos
Overview of B84108S1004A110 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for B84108S1004A110
B84108S1004A110 CAD Models
B84108S1004A110 Part Data Attributes
|
B84108S1004A110
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84108S1004A110
TDK Epcos
440V, 50/60Hz, THREE PHASE EMI FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Approvals | ENEC-10 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 38 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 3.5 mA | |
Length | 84.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 10 A | |
Rated Voltage | 440 V | |
Width | 50.8 mm |
Alternate Parts for B84108S1004A110
This table gives cross-reference parts and alternative options found for B84108S1004A110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84108S1004A110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B84108-S1004-A110 | 250V, 50/60 HZ, THREE PHASE EMI FILTER | TDK Epcos | B84108S1004A110 vs B84108-S1004-A110 |