-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS70-07S - General-purpose dual Schottky diode@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9336
|
Newark | Small Signal Schottky Diode, Dual Isolated, 70 V, 70 Ma, 1 V, 100 Ma, 150 C Rohs Compliant: Yes |Nexperia BAS70-07S,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$0.0730 / $0.3740 | Buy Now |
DISTI #
93X3827
|
Newark | Small Signal Schottky Diode, Dual Isolated, 70 V, 70 Ma, 1 V, 100 Ma, 150 C Rohs Compliant: Yes |Nexperia BAS70-07S,115 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0470 / $0.0530 | Buy Now |
DISTI #
1727-1562-1-ND
|
DigiKey | DIODE ARR SCHOTT 70V 70MA 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6038 In Stock |
|
$0.0339 / $0.3400 | Buy Now |
DISTI #
BAS70-07S,115
|
Avnet Americas | Diode Schottky 70V 0.07A 6-Pin TSSOP T/R - Tape and Reel (Alt: BAS70-07S,115) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0273 / $0.0326 | Buy Now |
DISTI #
771-BAS70-07S115
|
Mouser Electronics | Schottky Diodes & Rectifiers BAS70-07S/SOT363/SC-88 RoHS: Compliant | 941 |
|
$0.0310 / $0.3600 | Buy Now |
|
Future Electronics | BAS70 Series 70 V 70 mA SMT General Purpose Schottky Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0303 / $0.0342 | Buy Now |
|
Future Electronics | BAS70 Series 70 V 70 mA SMT General Purpose Schottky Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0303 / $0.0342 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 108 |
|
$0.1500 / $0.3000 | Buy Now |
DISTI #
BAS70-07S,115
|
Avnet Americas | Diode Schottky 70V 0.07A 6-Pin TSSOP T/R - Tape and Reel (Alt: BAS70-07S,115) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0273 / $0.0326 | Buy Now |
DISTI #
BAS70-07S,115
|
Avnet Asia | Diode Schottky 70V 0.07A 6-Pin TSSOP T/R (Alt: BAS70-07S,115) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0402 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS70-07S,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS70-07S,115
Nexperia
BAS70-07S - General-purpose dual Schottky diode@en-us TSSOP 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1999-03-26 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS70-07S,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-07S,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70-07S-T | DIODE 0.07 A, 70 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-88, 6 PIN, Signal Diode | NXP Semiconductors | BAS70-07S,115 vs BAS70-07S-T |
BAS70-07S | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon | Nexperia | BAS70-07S,115 vs BAS70-07S |
934045840115 | Rectifier Diode, Schottky, 2 Element, 0.07A, Silicon | Nexperia | BAS70-07S,115 vs 934045840115 |
BAS70-07S | 0.07A, 2 ELEMENT, SILICON, SIGNAL DIODE, SOT-323, 6 PIN | STMicroelectronics | BAS70-07S,115 vs BAS70-07S |
BAS70-07S | DIODE 0.07 A, 70 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-88, 6 PIN, Signal Diode | NXP Semiconductors | BAS70-07S,115 vs BAS70-07S |