Part Details for BAS70LT1G by onsemi
Overview of BAS70LT1G by onsemi
- Distributor Offerings: (39 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS70LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y4942
|
Newark | Small Signal Schottky Diode, Single, 70 V, 70 Ma, 1 V, 100 Ma, 150 C Rohs Compliant: Yes |Onsemi BAS70LT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12847 |
|
$0.0470 / $0.2120 | Buy Now |
DISTI #
45J0557
|
Newark | Schottky Rectifier, 70Ma 70V Sot-23, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:70V, Forward Current If(Av):70Ma, Forward Voltage Vf Max:1V, Forward Surge Current Ifsm Max:100Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi BAS70LT1G Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0360 | Buy Now |
DISTI #
29X5973
|
Newark | Rectifier, Schottky, 0.07A, 70V, Sot-23, Diode Configuration:Single, Repetitive Peak Reverse Voltage:70V, Average Forward Current:70Ma, Forward Voltage Max:1V, Forward Surge Current:100Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi BAS70LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0360 | Buy Now |
DISTI #
BAS70LT1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 70V 70MA SOT23-3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39809 In Stock |
|
$0.0189 / $0.2000 | Buy Now |
DISTI #
BAS70LT1G
|
Avnet Americas | Diode Schottky 70V 0.07A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS70LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 63000 |
|
$0.0156 / $0.0167 | Buy Now |
DISTI #
863-BAS70LT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 70V 225mW Single RoHS: Compliant | 24707 |
|
$0.0210 / $0.2000 | Buy Now |
DISTI #
V36:1790_07300079
|
Arrow Electronics | Diode Schottky 0.07A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2401 | Americas - 177000 |
|
$0.0168 / $0.0335 | Buy Now |
DISTI #
E02:0323_00017994
|
Arrow Electronics | Diode Schottky 0.07A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2408 | Europe - 21000 |
|
$0.0171 / $0.0307 | Buy Now |
|
Future Electronics | BAS70LT1G Series 70 V 100 mA Surface Mount Schottky Barrier Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 42000Reel |
|
$0.0178 / $0.0203 | Buy Now |
|
Future Electronics | BAS70LT1G Series 70 V 100 mA Surface Mount Schottky Barrier Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0178 / $0.0203 | Buy Now |
Part Details for BAS70LT1G
BAS70LT1G CAD Models
BAS70LT1G Part Data Attributes:
|
BAS70LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS70LT1G
onsemi
70 mA, 70 V, Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318 -08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 47 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FAST SWITCHING | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for BAS70LT1G
This table gives cross-reference parts and alternative options found for BAS70LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70GS18 | Rectifier Diode, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | BAS70LT1G vs BAS70GS18 |
BAS70LT3 | SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Motorola Mobility LLC | BAS70LT1G vs BAS70LT3 |
BAS70T-7 | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS70LT1G vs BAS70T-7 |
BAS70T-13 | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS70LT1G vs BAS70T-13 |
BAS70-7-F | Rectifier Diode, Schottky, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS70LT1G vs BAS70-7-F |
BAS70T-7-F | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS70LT1G vs BAS70T-7-F |
BAS70-7-F | Rectifier Diode, | SPC Multicomp | BAS70LT1G vs BAS70-7-F |
BAS70-13 | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS70LT1G vs BAS70-13 |
BAS70LT3 | Rectifier Diode, Schottky, 1 Element, Silicon, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Motorola Semiconductor Products | BAS70LT1G vs BAS70LT3 |
BAS70T-TP | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-3 | Micro Commercial Components | BAS70LT1G vs BAS70T-TP |