Part Details for BBSJ00100505601Y00 by Pulse Electronics Corporation
Overview of BBSJ00100505601Y00 by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBSJ00100505601Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1379
|
Newark | For High Speed Signal Line Under 1Ghz/T&r |Pulse BBSJ00100505601Y00 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
553-BBSJ00100505601Y00TR-ND
|
DigiKey | FERRITE BEAD 600 OHM 0402 1LN Min Qty: 130000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0106 | Buy Now |
DISTI #
BBSJ00100505601Y00
|
Avnet Americas | Ferrite Chip Bead 600Ohm 300mA 0.6Ohm Multilayer 2-Pin 0402 T/R - Tape and Reel (Alt: BBSJ00100505601Y00) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0103 / $0.0118 | Buy Now |
DISTI #
673-BBSJ100505601Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For High Speed Signal Line Under 1GHz RoHS: Compliant | 0 |
|
$0.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0108 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0111 / $0.0129 | Buy Now |
DISTI #
BBSJ00100505601Y00
|
Avnet Americas | Ferrite Chip Bead 600Ohm 300mA 0.6Ohm Multilayer 2-Pin 0402 T/R - Tape and Reel (Alt: BBSJ00100505601Y00) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0103 / $0.0118 | Buy Now |
DISTI #
000000000006436236
|
Sager | Ferrite Beads Chilisin EMI BEAD FILETER For High Speed Signal Line Under 1GHz Min Qty: 30000 | 0 |
|
$0.0107 / $0.0110 | Buy Now |
DISTI #
BBSJ00100505601Y00
|
Avnet Asia | Ferrite Chip Bead 600Ohm 300mA 0.6Ohm Multilayer 2-Pin 0402 T/R (Alt: BBSJ00100505601Y00) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 10000 |
|
$0.0077 / $0.0103 | Buy Now |
Part Details for BBSJ00100505601Y00
BBSJ00100505601Y00 CAD Models
BBSJ00100505601Y00 Part Data Attributes:
|
BBSJ00100505601Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBSJ00100505601Y00
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.3 A | |
Width | 0.5 mm |
Alternate Parts for BBSJ00100505601Y00
This table gives cross-reference parts and alternative options found for BBSJ00100505601Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBSJ00100505601Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHB-1M1005-601JT | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | BBSJ00100505601Y00 vs SHB-1M1005-601JT |
BBFY00100505471YHN | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN | Pulse Electronics Corporation | BBSJ00100505601Y00 vs BBFY00100505471YHN |
SHB-1M1005-471JL | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | BBSJ00100505601Y00 vs SHB-1M1005-471JL |
BBFY00100505471YHN | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | BBSJ00100505601Y00 vs BBFY00100505471YHN |
BBFY00100505301YHN | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | BBSJ00100505601Y00 vs BBFY00100505301YHN |
BMB1E0220BN3 | 1 FUNCTIONS, 0.3A, FERRITE CHIP, EIA STD PACKAGE SIZE 0402, 2 PIN | TE Connectivity | BBSJ00100505601Y00 vs BMB1E0220BN3 |
SHB-1M1005-601JL | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | BBSJ00100505601Y00 vs SHB-1M1005-601JL |
ACML-0402H-601N-T | Ferrite Chip | Abracon Corporation | BBSJ00100505601Y00 vs ACML-0402H-601N-T |
BMB-1E-0470A-N2 | 1 FUNCTIONS, 0.3A, FERRITE CHIP, EIA STD PACKAGE SIZE 0402, 2 PIN | TE Connectivity | BBSJ00100505601Y00 vs BMB-1E-0470A-N2 |
BBSJ00100505601Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | BBSJ00100505601Y00 vs BBSJ00100505601Y00 |