-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Medium Power Transistor, TO-92 3L, 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK5128
|
Newark | To-92 Center Collector/ Reel |Onsemi BC63916-D27Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3449 |
|
$0.1200 / $0.1420 | Buy Now |
DISTI #
31Y0502
|
Newark | Trans, Npn, 80V, 1A, 0.83W, To-92, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:1A, Power Dissipation:830Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:100Mhzrohs Compliant: Yes |Onsemi BC63916-D27Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 38 |
|
$0.1590 / $0.4980 | Buy Now |
DISTI #
85AC1460
|
Newark | Trans, Npn, 80V, 1A, 0.83W, To-92, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:80V, Transition Frequency Ft:100Mhz, Power Dissipation Pd:830Mw, Dc Collector Current:1A, Dc Current Gain Hfe:25Hfe, Transistor Case Rohs Compliant: Yes |Onsemi BC63916-D27Z Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1160 / $0.1210 | Buy Now |
DISTI #
BC63916-D27ZCT-ND
|
DigiKey | TRANS NPN 80V 1A TO92-3 Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12206 In Stock |
|
$0.0973 / $0.4600 | Buy Now |
DISTI #
BC63916-D27Z
|
Avnet Americas | Trans GP BJT NPN 80V 1A 3-Pin TO-92 T/R - Tape and Reel (Alt: BC63916-D27Z) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 37 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.1042 / $0.1167 | Buy Now |
DISTI #
BC63916-D27Z
|
Avnet Americas | Trans GP BJT NPN 80V 1A 3-Pin TO-92 T/R - Tape and Reel (Alt: BC63916-D27Z) RoHS: Compliant Min Qty: 8772 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
$0.0707 / $0.0844 | Buy Now |
DISTI #
512-BC63916_D27Z
|
Mouser Electronics | Bipolar Transistors - BJT NPN Transistor Medium Power RoHS: Compliant | 5186 |
|
$0.1120 / $0.4600 | Buy Now |
DISTI #
E02:0323_00841753
|
Arrow Electronics | Trans GP BJT NPN 80V 1A 1000mW 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 37 Weeks Date Code: 2352 | Europe - 18000 |
|
$0.0944 / $0.1057 | Buy Now |
DISTI #
V72:2272_06297976
|
Arrow Electronics | Trans GP BJT NPN 80V 1A 1000mW 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks Date Code: 2236 Container: Cut Strips | Americas - 2459 |
|
$0.1045 / $0.4419 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT NPN Transistor Medium Power RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1130 / $0.1240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC63916-D27Z
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC63916-D27Z
onsemi
NPN Medium Power Transistor, TO-92 3L, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 3L | |
Package Description | PLASTIC PACKAGE-3 | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC63916-D27Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC63916-D27Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC63916_D27Z | NPN Medium Power Transistor, 3LD, TO-92, MOLDED, 0.200 IN LINE SPACING LD FORM (J61Z OPTION), 2000/TAPE REEL | Fairchild Semiconductor Corporation | BC63916-D27Z vs BC63916_D27Z |
BC639-16D74Z | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC63916-D27Z vs BC639-16D74Z |
BC639-16J05Z | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC63916-D27Z vs BC639-16J05Z |
BC639-16 | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC63916-D27Z vs BC639-16 |
BC639-16D27Z | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC63916-D27Z vs BC639-16D27Z |
BC639-16 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, PLASTIC PACKAGE-3 | Continental Device India Ltd | BC63916-D27Z vs BC639-16 |
BC639-16 | TRANSISTOR 1000 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC63916-D27Z vs BC639-16 |
BC639-16D26Z | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC63916-D27Z vs BC639-16D26Z |
BC639-16J18Z | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC63916-D27Z vs BC639-16J18Z |
BC639-16-AP | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BC63916-D27Z vs BC639-16-AP |