Part Details for BD6529GUL-E2 by ROHM Semiconductor
Overview of BD6529GUL-E2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD6529GUL-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6663
|
Newark | Power Load Sw, High Side, Vcsp-6, Power Load Switch Type:High Side, Input Voltage:4.5V, Current Limit:500Ma, On State Resistance:0.1Ohm, Distribution Switch Case Style:Vcsp, No. Of Pins:6Pins, Thermal Protection:Yes, On/Enable Rohs Compliant: Yes |Rohm BD6529GUL-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5020 | Buy Now |
DISTI #
BD6529GUL-E2CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 6HVSOF Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3465 / $0.8900 | Buy Now |
DISTI #
BD6529GUL-E2
|
Avnet Americas | Power Switch Hi Side 0A 6-Pin VCSP Embossed T/R - Tape and Reel (Alt: BD6529GUL-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3430 / $0.3913 | Buy Now |
DISTI #
755-BD6529GUL-E2
|
Mouser Electronics | Power Switch ICs - Power Distribution 1ch Low Current Switch IC RoHS: Compliant | 0 |
|
$0.3460 / $0.3780 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3580 | Buy Now |
|
Bristol Electronics | 2999 |
|
RFQ | ||
|
Quest Components | 2399 |
|
$0.4844 / $1.3840 | Buy Now | |
|
Quest Components | 2400 |
|
$0.5163 / $1.4750 | Buy Now | |
DISTI #
BD6529GUL-E2
|
Avnet Americas | Power Switch Hi Side 0A 6-Pin VCSP Embossed T/R - Tape and Reel (Alt: BD6529GUL-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3430 / $0.3913 | Buy Now |
DISTI #
BD6529GUL-E2
|
Avnet Americas | Power Switch Hi Side 0A 6-Pin VCSP Embossed T/R - Tape and Reel (Alt: BD6529GUL-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3430 / $0.3913 | Buy Now |
Part Details for BD6529GUL-E2
BD6529GUL-E2 CAD Models
BD6529GUL-E2 Part Data Attributes
|
BD6529GUL-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD6529GUL-E2
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, PBGA6, 1.60 X 3 MM, HVSOF-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOF | |
Package Description | VFBGA, BGA6,2X3,20 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B6 | |
Length | 1.5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1 mm |
Alternate Parts for BD6529GUL-E2
This table gives cross-reference parts and alternative options found for BD6529GUL-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD6529GUL-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD6529GUL | Power Supply Support Circuit, Fixed, 1 Channel, PBGA6, 1.50 X 1 MM, ROHS COMPLIANT, VCSP-6 | ROHM Semiconductor | BD6529GUL-E2 vs BD6529GUL |