Part Details for BFC233920334 by Vishay Intertechnologies
Overview of BFC233920334 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233920334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC233920334
|
Avnet Americas | Safety Capacitor, 0.33 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233920334) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1836 / $0.6997 | Buy Now |
DISTI #
594-BFC233920334
|
Mouser Electronics | Safety Capacitors 0.033uF 20% 310Vac AEC-Q200 RoHS: Compliant | 684 |
|
$0.4840 / $1.2600 | Buy Now |
|
Future Electronics | MKP339 Series 275 VAC 0.33 uF ±20 % Metallized Polypropylene Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 354Bag |
|
$0.2500 / $0.3000 | Buy Now |
DISTI #
BFC233920334
|
TTI | Safety Capacitors 0.033uF 20% 310Vac AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 5300 In Stock |
|
$0.3180 / $0.3440 | Buy Now |
DISTI #
BFC233920334
|
Avnet Americas | Safety Capacitor, 0.33 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233920334) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1836 / $0.6997 | Buy Now |
DISTI #
BFC233920334
|
TME | Capacitor: polypropylene, 330nF, THT, ±20%, 15mm, 630VDC, 310VAC Min Qty: 750 | 0 |
|
$0.1690 | RFQ |
DISTI #
BFC233920334
|
Avnet Americas | Safety Capacitor, 0.33 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233920334) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1836 / $0.6997 | Buy Now |
|
ComSIT USA | INTERFERENCE SUPPRESSION FILM CAPACITOR Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount RoHS: Compliant | Europe - 750 |
|
RFQ | |
DISTI #
BFC233920334
|
Avnet Abacus | Safety Capacitor, 0.33 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233920334) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
BFC233920334
|
Avnet Asia | Safety Capacitor, 0.33 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233920334) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for BFC233920334
BFC233920334 CAD Models
BFC233920334 Part Data Attributes
|
BFC233920334
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233920334
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for BFC233920334
This table gives cross-reference parts and alternative options found for BFC233920334. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233920334, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778433K2FBB0 | Film Capacitor, Polypropylene, 630V, 0.33uF, 6933 | Vishay Intertechnologies | BFC233920334 vs F1778433K2FBB0 |
F1778433M3FCB0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233920334 vs F1778433M3FCB0 |
F339MX243331MFM2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233920334 vs F339MX243331MFM2B0 |
BFC233926334 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233920334 vs BFC233926334 |
F1778433M2FBB0 | Film Capacitor, Polypropylene, 630V, 0.33uF, 6933 | Vishay Intertechnologies | BFC233920334 vs F1778433M2FBB0 |
F339MX243331MF02W0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 6933, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC233920334 vs F339MX243331MF02W0 |
F1778433M3FBB0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233920334 vs F1778433M3FBB0 |
F1778433M3FLB0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233920334 vs F1778433M3FLB0 |
F339MX243331MFP2B0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 6933, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC233920334 vs F339MX243331MFP2B0 |
F1778433M2FPB0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, 6933, | Vishay Intertechnologies | BFC233920334 vs F1778433M2FPB0 |