-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ8084
|
Newark | Cap, Aec-Q200, 3.3Uf, 700V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:3.3Μf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier BLH335K701A052 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 220 |
|
$1.2000 | Buy Now |
DISTI #
338-BLH335K701A052-ND
|
DigiKey | DC LINK, THB, 85/85, AEC-Q200 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
165 In Stock |
|
$1.3908 / $3.3800 | Buy Now |
DISTI #
598-BLH335K701A052
|
Mouser Electronics | Film Capacitors DC Link, THB, 85/85, AEC-Q200 RoHS: Compliant | 212 |
|
$1.3900 / $3.3800 | Buy Now |
|
Onlinecomponents.com | Harsh Enviroment DC Link Capacitor - 3.3uF ±10% - 700VDC - +105°C - AEC-Q200 - 2 Leads | 770 Factory Stock |
|
$1.1900 / $2.0200 | Buy Now |
DISTI #
BLH335K701A052
|
TTI | Film Capacitors DC Link, THB, 85/85, AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 110 Package Multiple: 110 Container: Bulk | Americas - 0 |
|
$1.3600 / $1.8900 | Buy Now |
DISTI #
BLH335K701A052
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 110 | 0 |
|
$1.2000 / $1.6700 | Buy Now |
|
Master Electronics | Harsh Enviroment DC Link Capacitor - 3.3uF ±10% - 700VDC - +105°C - AEC-Q200 - 2 Leads | 770 Factory Stock |
|
$1.1900 / $2.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLH335K701A052
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BLH335K701A052
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 70CEL | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 26 mΩ | |
Height | 28 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 700 V | |
Reference Standard | AEC-Q200; IEC61071 | |
Ripple Current | 5500 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14 mm |