Filter Your Search
1 - 1 of 1 results
|
BLH335K701A052
Cornell Dubilier Electronics Inc
|
$1.4325 | Yes | Active | 3.3 µF | 700 V | 5.5 A | 10 % | 26 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 70CEL | 230 V | e3 | AEC-Q200; IEC61071 | 105 °C | -40 °C | 2 | Radial | NO | Tin (Sn) | 27.5 mm | WIRE | 28 mm | 32 mm | 14 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | unknown | Cornell Dubilier |