-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.3A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-BLM15AG601SZ1DCT-ND
|
DigiKey | FERRITE BEAD 600 OHM 0402 1LN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15093 In Stock |
|
$0.0146 / $0.1000 | Buy Now |
DISTI #
BLM15AG601SZ1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 600 Ohm, 300 mA, 520 Milliohm, ± 25% - Tape and Reel (Alt: BLM15AG601SZ1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0183 / $0.0191 | Buy Now |
DISTI #
81-BLM15AG601SZ1D
|
Mouser Electronics | Ferrite Beads 600 OHM 25% RoHS: Compliant | 21557 |
|
$0.0140 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0142 | Buy Now |
DISTI #
BLM15AG601SZ1D
|
TTI | Ferrite Beads 600 OHM 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0139 / $0.0144 | Buy Now |
DISTI #
BLM15AG601SZ1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 600 Ohm, 300 mA, 520 Milliohm, ± 25% - Tape and Reel (Alt: BLM15AG601SZ1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0183 / $0.0191 | Buy Now |
DISTI #
BLM15AG601SZ1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 600Ω, SMD, 300mA, 0402, R: 520mΩ Min Qty: 10000 | 0 |
|
$0.0059 | RFQ |
DISTI #
BLM15AG601SZ1D
|
Avnet Abacus | Ferrite Bead, 0402 [1005 Metric], 600 Ohm, 300 mA, 520 Milliohm, � 25% (Alt: BLM15AG601SZ1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 10000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM15AG601SZ1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15AG601SZ1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.3A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.7 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.3 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for BLM15AG601SZ1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM15AG601SZ1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM15GG221SN1 | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402 | Murata Manufacturing Co Ltd | BLM15AG601SZ1D vs BLM15GG221SN1 |
HZ1005G121TF | Ferrite Chip, 1 Function(s), 0.3A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Sunlord | BLM15AG601SZ1D vs HZ1005G121TF |