Part Details for BQ2002SN by Benchmarq Microelectronics Inc
Overview of BQ2002SN by Benchmarq Microelectronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ2002SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ2002SN-ND
|
DigiKey | BQ2002 NICD/NIMH CHARGE CONTROLL Min Qty: 213 Container: Bulk MARKETPLACE PRODUCT |
300 In Stock |
|
$1.4100 | Buy Now |
|
Bristol Electronics | 104 |
|
RFQ | ||
|
Quest Components | BATTERY MANAGEMENT, 8 Pin, Plastic, SOP | 83 |
|
$1.2425 / $2.4850 | Buy Now |
|
Rochester Electronics | BQ2002 NiCd/NiMH charge controller with negative dV and peak voltage detection termination RoHS: Compliant Status: Active Min Qty: 1 | 300 |
|
$1.2200 / $1.4300 | Buy Now |
Part Details for BQ2002SN
BQ2002SN CAD Models
BQ2002SN Part Data Attributes:
|
BQ2002SN
Benchmarq Microelectronics Inc
Buy Now
Datasheet
|
Compare Parts:
BQ2002SN
Benchmarq Microelectronics Inc
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BENCHMARQ MICROELECTRONICS INC | |
Package Description | 0.150 INCH, SOIC-8 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.78 mm | |
Supply Current-Max (Isup) | 0.25 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.935 mm |
Alternate Parts for BQ2002SN
This table gives cross-reference parts and alternative options found for BQ2002SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2002SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2002GSN | NiCd/NiMH battery charge controller with negative dV, PVT and tMTO setup2 8-SOIC 0 to 70 | Texas Instruments | BQ2002SN vs BQ2002GSN |
SP2525A-2EN | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MS-012-AA, NSOIC-8 | Sipex Corporation | BQ2002SN vs SP2525A-2EN |
BQ2002GSNTRG4 | NiCd/NiMH Charge Controller with Negative dV and Peak Voltage Detection Termination 8-SOIC -40 to 85 | Texas Instruments | BQ2002SN vs BQ2002GSNTRG4 |
BQ2002DSN | NiCd/NiMH battery charge controller with dT/dt termination 8-SOIC 0 to 70 | Texas Instruments | BQ2002SN vs BQ2002DSN |
BQ2002CSN | NiCd/NiMH battery charge controller with negative dV, PVT 8-SOIC 0 to 70 | Texas Instruments | BQ2002SN vs BQ2002CSN |
BQ2002FSNG4 | NiCd/NiMH Charge Controller with Negative dV and Peak Voltage Detection Termination 8-SOIC 0 to 70 | Texas Instruments | BQ2002SN vs BQ2002FSNG4 |
BQ2002GSNG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, GREEN, SOIC-8 | Texas Instruments | BQ2002SN vs BQ2002GSNG4 |
BQ2002ESNTRG4 | NiCd/NiMH Charge Controller with Negative dV and Peak Voltage Detection Termination 8-SOIC 0 to 70 | Texas Instruments | BQ2002SN vs BQ2002ESNTRG4 |
BQ2002DSNTR | NiCd/NiMH battery charge controller with dT/dt termination 8-SOIC 0 to 70 | Texas Instruments | BQ2002SN vs BQ2002DSNTR |
SP2525A-2EN/TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MS-012-AA, NSOIC-8 | Sipex Corporation | BQ2002SN vs SP2525A-2EN/TR |