-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NiCd/NiMH battery charge controller with dT/dt termination and low-temperature fault 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8416
|
Newark | Ic, Battery Charger Nicd Nimh 2A, Soic-8, Battery Type:Nicd, Nimh, Input Voltage:6V, Battery Charge Voltage:6V, Charge Current Max:2A, Battery Ic Case Style:Soic, No. Of Pins:8Pins, No. Of Series Cells:-, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ2002TSN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.4300 / $3.3500 | Buy Now |
DISTI #
296-9329-5-ND
|
DigiKey | IC BATT CONTRL MULTI-CHEM 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
544 In Stock |
|
$1.2880 / $2.9200 | Buy Now |
DISTI #
595-BQ2002TSN
|
Mouser Electronics | Battery Management NiCd/NiMH Fast Chrg Management IC RoHS: Compliant | 20 |
|
$1.2800 / $2.9800 | Buy Now |
|
Bristol Electronics | 3375 |
|
RFQ | ||
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 2700 |
|
$1.3725 / $3.6600 | Buy Now |
|
Rochester Electronics | BQ2002T NiCd/NiMH charge controller with dT/dt termination RoHS: Compliant Status: Active Min Qty: 1 | 4491 |
|
$1.2200 / $1.4300 | Buy Now |
DISTI #
BQ2002TSN
|
TME | IC: PMIC, battery charging controller, Iout: 2A, 6V, SO8, 4÷6VDC Min Qty: 1 | 0 |
|
$1.6900 / $2.5400 | RFQ |
|
Ameya Holding Limited | BQ2002TSN, 电池充电控制器 镍镉、镍氢, 8针 SOIC封装 | 30497 |
|
RFQ | |
|
LCSC | 6V SOIC-8 Battery Management ICs ROHS | 25 |
|
$1.2079 / $1.8702 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ2002TSN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2002TSN
Texas Instruments
NiCd/NiMH battery charge controller with dT/dt termination and low-temperature fault 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.78 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.935 mm |
This table gives cross-reference parts and alternative options found for BQ2002TSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2002TSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2002GSN | NiCd/NiMH battery charge controller with negative dV, PVT and tMTO setup2 8-SOIC 0 to 70 | Texas Instruments | BQ2002TSN vs BQ2002GSN |
SP2525A-2EN | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MS-012-AA, NSOIC-8 | Sipex Corporation | BQ2002TSN vs SP2525A-2EN |
BQ2002GSNTRG4 | NiCd/NiMH Charge Controller with Negative dV and Peak Voltage Detection Termination 8-SOIC -40 to 85 | Texas Instruments | BQ2002TSN vs BQ2002GSNTRG4 |
BQ2002DSN | NiCd/NiMH battery charge controller with dT/dt termination 8-SOIC 0 to 70 | Texas Instruments | BQ2002TSN vs BQ2002DSN |
BQ2002CSN | NiCd/NiMH battery charge controller with negative dV, PVT 8-SOIC 0 to 70 | Texas Instruments | BQ2002TSN vs BQ2002CSN |
BQ2002FSNG4 | NiCd/NiMH Charge Controller with Negative dV and Peak Voltage Detection Termination 8-SOIC 0 to 70 | Texas Instruments | BQ2002TSN vs BQ2002FSNG4 |
BQ2002GSNG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, GREEN, SOIC-8 | Texas Instruments | BQ2002TSN vs BQ2002GSNG4 |
BQ2002ESNTRG4 | NiCd/NiMH Charge Controller with Negative dV and Peak Voltage Detection Termination 8-SOIC 0 to 70 | Texas Instruments | BQ2002TSN vs BQ2002ESNTRG4 |
BQ2002DSNTR | NiCd/NiMH battery charge controller with dT/dt termination 8-SOIC 0 to 70 | Texas Instruments | BQ2002TSN vs BQ2002DSNTR |
SP2525A-2EN/TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MS-012-AA, NSOIC-8 | Sipex Corporation | BQ2002TSN vs SP2525A-2EN/TR |