Part Details for BSP373NH6327XTSA1 by Infineon Technologies AG
Overview of BSP373NH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSP373NH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1262
|
Newark | Mosfet, Aec-Q101, N-Ch, 100V, Sot223-4, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:1.8A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon BSP373NH6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 382 |
|
$0.2850 | Buy Now |
DISTI #
86AK4513
|
Newark | Mosfet, N-Ch, 100V, 1.8A, Sot-223 Rohs Compliant: Yes |Infineon BSP373NH6327XTSA1 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3820 / $0.4500 | Buy Now |
DISTI #
BSP373NH6327XTSA1CT-ND
|
DigiKey | MOSFET N-CH 100V 1.8A SOT223-4 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7826 In Stock |
|
$0.2741 / $0.8300 | Buy Now |
DISTI #
BSP373NH6327XTSA1
|
Avnet Americas | Trans MOSFET N-CH 100V 1.8A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BSP373NH6327XTSA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2468 / $0.3016 | Buy Now |
DISTI #
97Y1262
|
Avnet Americas | Trans MOSFET N-CH 100V 1.8A 4-Pin SOT-223 T/R - Product that comes on tape, but is not reeled (Alt: 97Y1262) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack | 382 Partner Stock |
|
$0.6400 / $0.9790 | Buy Now |
DISTI #
726-BSP373NH6327XTSA
|
Mouser Electronics | MOSFET N-Ch 100V 1.8A SOT-223-3 RoHS: Compliant | 3286 |
|
$0.2740 / $0.8300 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 24 mOhm 6.2 nC OptiMOS™ Small Signal Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2600 / $0.2800 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 24 mOhm 6.2 nC OptiMOS™ Small Signal Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2600 / $0.2850 | Buy Now |
DISTI #
77371489
|
Verical | Trans MOSFET N-CH 100V 1.8A Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2252 | Americas - 18000 |
|
$0.3006 | Buy Now |
DISTI #
70331011
|
Verical | Trans MOSFET N-CH 100V 1.8A Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2236 | Americas - 3960 |
|
$0.4213 / $0.7363 | Buy Now |
Part Details for BSP373NH6327XTSA1
BSP373NH6327XTSA1 CAD Models
BSP373NH6327XTSA1 Part Data Attributes:
|
BSP373NH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP373NH6327XTSA1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 1-Element, Silicon, GREEN, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 33 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 1.8 A | |
Drain-source On Resistance-Max | 0.24 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 21 pF | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.8 W | |
Pulsed Drain Current-Max (IDM) | 7.3 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 53.2 ns | |
Turn-on Time-Max (ton) | 15.81 ns |
Alternate Parts for BSP373NH6327XTSA1
This table gives cross-reference parts and alternative options found for BSP373NH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP373NH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFL110TRPBF | Small Signal Field-Effect Transistor, 1.5A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, ROHS COMPLIANT PACKAGE-4 | Vishay Intertechnologies | BSP373NH6327XTSA1 vs IRFL110TRPBF |
SIHFL110TR-GE3 | Power Field-Effect Transistor, 1.5A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, SOT-223, 4 PIN | Vishay Intertechnologies | BSP373NH6327XTSA1 vs SIHFL110TR-GE3 |
IRFL110PBF | Small Signal Field-Effect Transistor, 1.5A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, ROHS COMPLIANT PACKAGE-4 | Vishay Intertechnologies | BSP373NH6327XTSA1 vs IRFL110PBF |
IRFL4310TRPBF | Small Signal Field-Effect Transistor, 1.6A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, TO-261AA, 4 PIN | Infineon Technologies AG | BSP373NH6327XTSA1 vs IRFL4310TRPBF |
STN2NF10 | N-channel 100 V, 0.23 Ohm, 2.4 A STripFET(TM) II POWER MOSFET in SOT-223 package | STMicroelectronics | BSP373NH6327XTSA1 vs STN2NF10 |