Part Details for BT139-800,127 by WeEn Semiconductor Co Ltd
Overview of BT139-800,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT139-800,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5879
|
Newark | Triac, 16A, 800V, To-220Ab, Peak Repetitive Off-State Voltage, Vdrm:800V, On State Rms Current It(Rms):16A, Triac Case Style:To-220Ab, Gate Trigger Current Max (Qi), Igt:70Ma, Gate Trigger Voltage Max Vgt:1V, Peak Gate Power:5W, Peakrohs Compliant: Yes |Ween Semiconductors BT139-800,127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4704 |
|
$0.4570 / $1.1000 | Buy Now |
DISTI #
1740-1051-ND
|
DigiKey | TRIAC 800V 16A TO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
6770 In Stock |
|
$0.3789 / $1.0100 | Buy Now |
DISTI #
771-BT139-800
|
Mouser Electronics | Triacs RAIL TRIAC RoHS: Compliant | 520 |
|
$0.3780 / $1.0000 | Buy Now |
DISTI #
80331564
|
Verical | TRIAC Diode 800V 16A(RMS) 170A 3-Pin(3+Tab) TO-220AB Rail Min Qty: 18 Package Multiple: 1 Date Code: 2412 | Americas - 7092 |
|
$0.5785 | Buy Now |
DISTI #
BT139-800.127
|
TME | Triac, 800V, 16A, TO220AB, Igt: 35/70mA, Ifsm: 155A, 4Q Min Qty: 1 | 1088 |
|
$0.4010 / $0.6470 | Buy Now |
DISTI #
BT139-800,127
|
Avnet Silica | TRIAC 1.6V 800V 0.5mA 3-Pin TO-220AB Rail (Alt: BT139-800,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 2000 |
|
Buy Now | |
|
Chip1Cloud | TRIAC 800V 16A TO220AB | 3300 |
|
RFQ | |
DISTI #
BT139-800,127
|
EBV Elektronik | TRIAC 1.6V 800V 0.5mA 3-Pin TO-220AB Rail (Alt: BT139-800,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2902355
|
element14 Asia-Pacific | TRIAC, 16A, 800V, TO-220AB RoHS: Compliant Min Qty: 1 Container: Each | 4704 |
|
$0.4284 / $1.0785 | Buy Now |
DISTI #
2902355
|
Farnell | TRIAC, 16A, 800V, TO-220AB RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 4704 |
|
$0.3981 / $1.1477 | Buy Now |
Part Details for BT139-800,127
BT139-800,127 CAD Models
BT139-800,127 Part Data Attributes:
|
BT139-800,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT139-800,127
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 16 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BT139-800,127
This table gives cross-reference parts and alternative options found for BT139-800,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT139-800,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC15-10 | 800V, 15A, TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | BT139-800,127 vs MAC15-10 |
Q8015R5 | TRIAC, 800V V(DRM), 15A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | BT139-800,127 vs Q8015R5 |
BT139-800F | 800V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | BT139-800,127 vs BT139-800F |
T1612NH | TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, | Loras Industries Inc | BT139-800,127 vs T1612NH |
TIC246N | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, TO-220, 3 PIN | Bourns Inc | BT139-800,127 vs TIC246N |
BT139-800 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BT139-800,127 vs BT139-800 |
MAC15N | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | BT139-800,127 vs MAC15N |
BT139-800E | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BT139-800,127 vs BT139-800E |
MAC15NG | TRIAC, 800V V(DRM), 15A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN | Littelfuse Inc | BT139-800,127 vs MAC15NG |
BTB16-800CW | 800V, 16A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC PACKAGE-3 | STMicroelectronics | BT139-800,127 vs BTB16-800CW |