Part Details for BTS282ZE3230AKSA2 by Infineon Technologies AG
Overview of BTS282ZE3230AKSA2 by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS282ZE3230AKSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8358
|
Newark | Mosfet, Aec-Q101, N-Ch, 49V, To-220, Transistor Polarity:N Channel, Continuous Drain Current Id:52A, Drain Source Voltage Vds:49V, On Resistance Rds(On):0.0058Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.6V, Power Rohs Compliant: Yes |Infineon BTS282ZE3230AKSA2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.9100 / $6.0800 | Buy Now |
DISTI #
2156-BTS282ZE3230AKSA2-ND
|
DigiKey | MOSFET N-CH 49V 80A TO220-7 Min Qty: 73 Lead time: 89 Weeks Container: Bulk MARKETPLACE PRODUCT |
395 In Stock |
|
$4.1200 | Buy Now |
DISTI #
BTS282ZE3230AKSA2-ND
|
DigiKey | MOSFET N-CH 49V 80A TO220-7 Min Qty: 73 Lead time: 89 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
BTS282ZE3230AKSA2
|
Avnet Americas | Trans MOSFET N-CH 49V 80A 7-Pin TO-220 Tube - Rail/Tube (Alt: BTS282ZE3230AKSA2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Container: Tube | 0 |
|
$3.9925 / $4.8481 | Buy Now |
|
Future Electronics | BTS282Z Series 49 V 80 A Through Hole N-Channel Speed TEMPFET - PG-TO220-7-12 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$4.6200 / $5.5400 | Buy Now |
|
Future Electronics | BTS282Z Series 49 V 80 A Through Hole N-Channel Speed TEMPFET - PG-TO220-7-12 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$4.6200 | Buy Now |
|
Rochester Electronics | BTS282 - TEMPFET, Automotive Low-Side Temperature Switch RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 395 |
|
$3.5400 / $4.1600 | Buy Now |
DISTI #
BTS282ZE3230AKSA2
|
Avnet Americas | Trans MOSFET N-CH 49V 80A 7-Pin TO-220 Tube - Rail/Tube (Alt: BTS282ZE3230AKSA2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Container: Tube | 0 |
|
$3.9925 / $4.8481 | Buy Now |
DISTI #
BTS282ZE3230
|
TME | IC: power switch, low-side, 36A, Ch: 1, N-Channel, THT, tube, 300W Min Qty: 1 | 0 |
|
$4.7400 / $7.1200 | RFQ |
|
Chip1Cloud | MOSFET N-CH 49V 80A TO220-7 | 5800 |
|
RFQ |
Part Details for BTS282ZE3230AKSA2
BTS282ZE3230AKSA2 CAD Models
BTS282ZE3230AKSA2 Part Data Attributes:
|
BTS282ZE3230AKSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS282ZE3230AKSA2
Infineon Technologies AG
Power Field-Effect Transistor, 80A I(D), 49V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TO-220, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TO-220, 7 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 2000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE AND TEMPERATURE SENSOR | |
DS Breakdown Voltage-Min | 49 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.0095 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T7 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 7 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 320 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BTS282ZE3230AKSA2
This table gives cross-reference parts and alternative options found for BTS282ZE3230AKSA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS282ZE3230AKSA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS282ZE3180AATMA1 | Power Field-Effect Transistor, 80A I(D), 49V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TO-263, 7 PIN | Infineon Technologies AG | BTS282ZE3230AKSA2 vs BTS282ZE3180AATMA1 |
BTS282ZAKSA1 | Power Field-Effect Transistor, 80A I(D), 49V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTS282ZE3230AKSA2 vs BTS282ZAKSA1 |
BTS282ZE3230XK | Power Field-Effect Transistor, 80A I(D), 49V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTS282ZE3230AKSA2 vs BTS282ZE3230XK |