Part Details for BTS442E2 by Infineon Technologies AG
Overview of BTS442E2 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS442E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SMART HIGHSIDE POWER SWITCH Buffer/Inverter Based Peripheral Driver, 1 Driver, 70A, MOS, PZFM5 RoHS: Not Compliant | Europe - 5 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 150 |
|
RFQ | |
|
Win Source Electronics | BTS442 - PROFET - SMART HIGH SID | 3426 |
|
$26.3770 / $39.5660 | Buy Now |
Part Details for BTS442E2
BTS442E2 CAD Models
BTS442E2 Part Data Attributes:
|
BTS442E2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS442E2
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 70A, MOS, PZFM5, PLASTIC, TO-220AB, 5 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220AB, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 70 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 42 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | MOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Turn-off Time | 130 µs | |
Turn-on Time | 350 µs |
Alternate Parts for BTS442E2
This table gives cross-reference parts and alternative options found for BTS442E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS442E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS432D2E-3062A | Buffer/Inverter Based Peripheral Driver, 44A, MOS, PSSO4 | Siemens | BTS442E2 vs BTS432D2E-3062A |
BTS432E2E3043 | Buffer/Inverter Based Peripheral Driver, 1 Driver, 44A, MOS, PSFM5, STRAIGHT, TO-220AB, 5 PIN | Infineon Technologies AG | BTS442E2 vs BTS432E2E3043 |
BTS432I2 | Buffer/Inverter Based Peripheral Driver, 42A, MOS, PZFM5 | Siemens | BTS442E2 vs BTS432I2 |
BTS432F2 | Buffer/Inverter Based Peripheral Driver, 21A, MOS, PZFM5, TO-220AB, 5 PIN | Infineon Technologies AG | BTS442E2 vs BTS432F2 |
BTS436L2 | Buffer/Inverter Based Peripheral Driver, 9.8A, PZFM5, TO-220, 5 PIN | Siemens | BTS442E2 vs BTS436L2 |
BTS442D2E3043 | Buffer/Inverter Based Peripheral Driver, 95A, MOS, PSFM5, TO-220AB, 5 PIN | Infineon Technologies AG | BTS442E2 vs BTS442D2E3043 |
BTS432D2E-3043 | Buffer/Inverter Based Peripheral Driver, 44A, MOS, PSFM5 | Siemens | BTS442E2 vs BTS432D2E-3043 |
BTS430K2E3043 | Buffer/Inverter Based Peripheral Driver, 36A, MOS, PSFM5 | Siemens | BTS442E2 vs BTS430K2E3043 |
BTS430K2E3122A | Buffer/Inverter Based Peripheral Driver, 1 Driver, 11A, PSSO4, TO-220, 5 PIN | Infineon Technologies AG | BTS442E2 vs BTS430K2E3122A |
BTS430K2E3122A | Buffer/Inverter Based Peripheral Driver, 36A, MOS, PSSO5 | Siemens | BTS442E2 vs BTS430K2E3122A |