Filter Your Search
1 - 10 of 11 results
|
BTS442E2BKSA1
Infineon Technologies AG
|
$4.5301 | Yes | Yes | Obsolete | 12 V | 70 A | 130 µs | 350 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 42 V | 4.5 V | NO | R-PZFM-T5 | Not Qualified | e3 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | ZIG-ZAG | INFINEON TECHNOLOGIES AG | TO-220AB | , | 3 | not_compliant | EAR99 | 8542.39.00.01 | 1996-04-01 | Infineon | |||||||||||||||
|
BTS442E2E3062ABUMA1
Infineon Technologies AG
|
$4.6229 | No | Yes | Obsolete | 12 V | 70 A | 130 µs | 350 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 42 V | 4.5 V | YES | R-PSSO-G4 | Not Qualified | e3 | 3 | 4 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 9.9 mm | 4.5 mm | 9.2 mm | INFINEON TECHNOLOGIES AG | SFM | TO-263, | 3 | not_compliant | EAR99 | 8542.39.00.01 | 1996-04-01 | Infineon | |||||||||
|
BTS442E2NKSA1
Infineon Technologies AG
|
Check for Price | No | No | Obsolete | 12 V | 70 A | 130 µs | 350 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 42 V | 4.5 V | NO | R-PZFM-T5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | ZIG-ZAG | INFINEON TECHNOLOGIES AG | TO-220AB | PLASTIC, TO-220AB, 5 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||
|
BTS442E2E3062AXT
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 12 V | 70 A | 130 µs | 350 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 42 V | 4.5 V | YES | R-PSSO-G4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.7 mm | SINGLE | 9.9 mm | 4.5 mm | 9.2 mm | INFINEON TECHNOLOGIES AG | SFM | GREEN, PLASTIC, TO-220, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
BTS442E2E3062A
Siemens
|
Check for Price | Transferred | SCHMITT TRIGGER | OPEN-SOURCE | 95 A | 130 µs | 350 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | TRUE | YES | R-PSSO-G4 | Not Qualified | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SIEMENS A G | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
BTS442E2
Infineon Technologies AG
|
Check for Price | No | Yes | Obsolete | 12 V | 1 | 70 A | 130 µs | 350 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 42 V | 4.5 V | NO | R-PZFM-T5 | Not Qualified | e3 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | INFINEON TECHNOLOGIES AG | TO-220AB | PLASTIC, TO-220AB, 5 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||
|
BTS442E2E3062ANTMA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 12 V | 70 A | 130 µs | 350 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 42 V | 4.5 V | YES | R-PSSO-G4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.7 mm | SINGLE | 9.9 mm | 4.5 mm | 9.2 mm | INFINEON TECHNOLOGIES AG | SFM | GREEN, PLASTIC, TO-220, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||||
|
BTS442E2
Siemens
|
Check for Price | Transferred | SCHMITT TRIGGER | OPEN-SOURCE | 95 A | 130 µs | 350 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | TRUE | NO | R-PZFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | ZIG-ZAG | SIEMENS A G | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
BTS442E2E3043
Infineon Technologies AG
|
Check for Price | Obsolete | 12 V | 1 | 70 A | 130 µs | 350 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 42 V | 4.5 V | NO | R-PSFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | 1.7 mm | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | STRAIGHT, TO-220AB, 5 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
BTS442E2E3043
Siemens
|
Check for Price | Transferred | SCHMITT TRIGGER | OPEN-SOURCE | 95 A | 130 µs | 350 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | TRUE | NO | R-PSFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SIEMENS A G | unknown | EAR99 | 8542.39.00.01 |